SML-D15 Series LEDs
ROHM's SML-D15 series LEDs lighten design load with high accuracy and a 75% reduction of brightness variations
ROHM introduces the SML-D15 family of single rank LEDs. By providing a single LED brightness rank, circuit designs no longer need to account for large inconsistencies in brightness. The SML-D15 series also feature high-luminous intensity and improved reliability with a wide operating temperature from -40°C to 100°C.
- Single-rank binning
- High-luminous intensity
- Wide operation temperature (-40°C to 100°C)
- Industrial equipment
- Consumer devices
- Automotive systems