RY7P250BM N-Channel MOSFET

ROHM Semiconductor power MOSFET is ideal for hot swap controller applications thanks to its robust design

Image of ROHM Semiconductor RY7P250BM N-Channel FETThe ROHM Semiconductor RY7P250BM is an N-channel power MOSFET designed with low on-resistance and housed in a high-power DFN8080-8S package. This component is ideal for demanding applications, particularly in hot swap controllers (HSC), due to its robust design and wide safe operating area (SOA).

Features
  • Low on-resistance
  • High-power package (DFN8080)
  • Pb-free plating and RoHS compliant
  • Halogen-free
  • 100% RG and UIS tested
  • Wide SOA
Applications
  • 48 V AI server systems and power supply hot-swap circuits in datacenters
  • 48 V industrial equipment power systems (forklifts, power tools, robots, and fan motors)
 
  • Battery-powered industrial equipment such as AGVs (automated guided vehicles)
  • UPS and emergency power systems (battery backup units)
Updated: 2025-07-09

RY7P250BM N-Channel FET

KuvaManufacturer Part NumberKuvausFET-tyyppiTeknologiaJännite nielusta lähteeseen (Vdss)Saatavana oleva määrä HintaNäytä tiedot
Uutta DigiKeyllä
NCH 100V 300A DFN8080-8S WIDE
RY7P250BMTBCNCH 100V 300A DFN8080-8S WIDEN-kanavatyyppiMOSFET (metallioksidi)100 V2000 - Immediate$7.59Näytä tiedot
Published: 2025-06-18