REFRPY002-ORS-001 Reference Design

ROHM’s power management reference design for the Efinix FPGA Ti180 platform

Image of ROHM REFRPY002-ORS-001 Reference DesignROHM provides one of the best power supplies for the Efinix FPGA Titanium Ti180 M484 product, and Efinix has developed a development kit for Titanium Ti180 that uses these power supplies as reference power. In recent years, FPGA power supplies have been required to have high precision, low voltage, or complex startup sequences. By providing reference power supplies optimized for FPGAs, ROHM helps designers reduce their development workload and achieve the performance required by the market. The reference power supplies are composed of the BD95602MUV with excellent response, and the BD9F500QUZ and BD9F800MUX which have the necessary current capability for each power supply. The design document and user's guide for this development kit can be downloaded from the ROHM website.

Features
  • Six-channel power tree reference design
  • Included in Ti180 development kit as 12 V input reference power supply tree for Efinix FPGA Ti180
Applications
  • Vision systems
  • Edge computing
  • Hardware acceleration
  • Machine learning

Voltage Regulators

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC REG QD BUCK/LNR VQFN032V5050BD95602MUV-LBE2IC REG QD BUCK/LNR VQFN032V50502390 - Immediate$4.57Näytä tiedot
IC REG BUCK ADJ 5A VMMP16LZ3030BD9F500QUZ-E2IC REG BUCK ADJ 5A VMMP16LZ30303833 - Immediate$4.86Näytä tiedot
IC REG BUCK ADJ 8A 11VQFNBD9F800MUX-ZE2IC REG BUCK ADJ 8A 11VQFN13339 - Immediate$2.55Näytä tiedot

Evaluation Boards and Kits

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
EVAL BOARD FOR BD9F500BD9F500QUZ-EVK-001EVAL BOARD FOR BD9F5000 - ImmediateSee Page for PricingNäytä tiedot
TITANIUM TI180 J484 EVAL BRDTI180J484C-DKTITANIUM TI180 J484 EVAL BRD24 - Immediate$701.18Näytä tiedot
Published: 2023-10-03