CSL1101/CSL1102 Series White LEDs

ROHM Semiconductor CSL1101/CSL1102 series white LEDs are ideal for general indication, automotive, and industrial applications

Image of ROHM CSL1101/CSL1102 Series White LEDsROHM Semiconductor CSL1101 and CSL1102 series white LEDs are designed for a wide range of applications. These LEDs are known for their compact 0603 size, making them ideal for space-constrained designs. With a typical forward voltage of 2.9 V and a luminous intensity of 155 mcd, these LEDs offer reliable performance and high efficiency.

The series includes various models, each tailored to meet specific needs, whether for general indication, automotive, or industrial applications. The reflector-type design ensures optimal light distribution, while the robust construction guarantees durability even in demanding environments. These LEDs are also RoHS compliant, underscoring ROHM’s commitment to environmental sustainability. Whether designing consumer electronics, automotive dashboards, or industrial control panels, the CSL1101 and CSL1102 series provide a versatile and dependable lighting solution.

Features
  • Compact 0603 size: 1.6 mm x 0.8 mm
  • Low brightness reflector type
  • Typical forward voltage: 2.9 V
  • Luminous intensity: 155 mcd
  • Surface mount design
  • Wide operating temperature range: -40°C to +110°C
  • Available in various packaging options (tape and reel, cut tape, Digi-Reel®)
  • High reliability and long lifespan
  • Suitable for automotive applications (AEC-Q102 compliant)
  • Consistent chromaticity coordinates (x= 0.282, y= 0.249)
  • InGaN chip structure
  • Power dissipation of 68 mW
  • Moisture sensitivity level (MSL) 3
  • Diffused lens for uniform light distribution
  • RoHS compliant
Applications
  • Consumer electronics
  • Automotive dashboards
  • Industrial control panels
  • Medical devices
  • Communication equipment
  • Home appliances
  • Portable devices
  • Display backlighting
  • Instrumentation
  • Signage
  • Wearable technology
  • Security systems
  • Smart lighting solutions
  • Gaming devices
  • Environmental monitoring equipment

CSL1101/CSL1102 Series White LEDs

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
COMPACT 0603 SIZE, LOW INTENSITYCSL1101WBAW1COMPACT 0603 SIZE, LOW INTENSITY1008 - Immediate$0.54Näytä tiedot
COMPACT 0603 SIZE, LOW INTENSITYCSL1101WBBW1COMPACT 0603 SIZE, LOW INTENSITY3000 - Immediate$0.54Näytä tiedot
COMPACT 0603 SIZE, LOW INTENSITYCSL1101WBCW1COMPACT 0603 SIZE, LOW INTENSITY2 - Immediate$0.54Näytä tiedot
COMPACT 0603 SIZE, LOW INTENSITYCSL1101WBDW1COMPACT 0603 SIZE, LOW INTENSITY2940 - Immediate$0.43Näytä tiedot
COMPACT 0603 SIZE, MIDDLE INTENSCSL1102WBAW1COMPACT 0603 SIZE, MIDDLE INTENS2275 - Immediate$0.44Näytä tiedot
COMPACT 0603 SIZE, MIDDLE INTENSCSL1102WBBW1COMPACT 0603 SIZE, MIDDLE INTENS3000 - Immediate$0.56Näytä tiedot
COMPACT 0603 SIZE, MIDDLE INTENSCSL1102WBCW1COMPACT 0603 SIZE, MIDDLE INTENS2885 - Immediate$0.56Näytä tiedot
COMPACT 0603 SIZE, MIDDLE INTENSCSL1102WBDW1COMPACT 0603 SIZE, MIDDLE INTENS533 - Immediate$0.56Näytä tiedot
Published: 2024-10-21