BM6GD11BFJ-LB 2500 VRMS 1-Channel Gate Driver

The ROHM BM6GD11BFJ-LB gate driver with UVLO protection delivers reliable performance in industrial equipment and power supply applications

Image of ROHM BM6GD11BFJ-LB 2500 VRMS 1-Channel Gate DriverThe ROHM BM6GD11BFJ-LB 1-channel gate driver with built-in isolation is capable of driving GaN HEMTs at high speeds. It has an isolation voltage of 2500 VRMS, a maximum input/output delay time of 60 ns, and a minimum input pulse width of 65 ns. The output driver pins on the source and sink sides are separated. These pins generate a switching waveform with slew rate at the rising and falling edges individually adjusted by inserting a resistor between the gate pins of the GaN HEMT. In addition, an undervoltage lockout function (UVLO) is built into the input side (between VCC1 and GND1) and the output side (between VCC2 and GND2), respectively.

Features
  • Built-in galvanic isolation
  • UVLO function
Applications
  • Industrial equipment
  • GaN HEMT gate drive applications
  • AC adapters
  • Server power supplies

BM6GD11BFJ-LB 2500 VRMS 1-Channel Gate Driver

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
ISOLATION VOLTAGE 2500VRMS 1CH GBM6GD11BFJ-LBE2ISOLATION VOLTAGE 2500VRMS 1CH G2202 - Immediate$2.30Näytä tiedot
Published: 2025-09-22