BH1792GLC Optical Sensor for Heart Rate Monitoring

ROHM's optical sensor features a built-in photodiode with excellent green bandpass and IR cut filters for heart rate monitoring applications

Image of ROHM's BH1792GLC Optical Sensor ROHM's BH1792GLC is an optical sensor for heart rate monitoring that includes photodetectors and drivers to power green and IR LEDs. Heart rate is calculated by detecting the amount of green light that is reflected from the body. LED brightness can be adjusted via the LED driver current. The built-in photodiode has high sensitivity to green light, and excellent wavelength selectivity enables accurate pulse wave detection.

Specifications
  • VCC voltage range: 2.5 V to 3.6 V
  • Current consumption: 200 µA (typ.) [LED OFF]
  • Standby mode current: 0.8 µA (typ.)
  • Selectable LED output current: 1 mA to 63 mA @ 1 mA steps
  • Selectable measurement mode: 32 Hz/64 Hz/128 Hz/256 Hz/1024 Hz
  • Operating temperature range: -20°C to +85°C
  • Package: WLGA010V28 (2.8 mm x 2.8 mm x 1.0 mm)
Features
  • Built-in green photodiode with excellent green bandpass and IR cut filters
  • Integrated IR photodiode detects proximity
  • High sampling frequency: 1024 Hz
  • Current selectable LED driver
  • I²C bus interface (f/s mode support)
  • Built-in FIFO reduces host power consumption
Applications
  • Wearables
  • Smartphones
  • Tablets
  • Devices requiring vital sign sensing

BH1792GLC Block Diagram

Image of ROHM's BH1792GLC Block Diagram (click to enlarge)

BH1792GLC Optical Sensor

KuvaManufacturer Part NumberKuvausLähdön tyyppiSaatavana oleva määrä HintaNäytä tiedot
SENSOR OXIMETER/HEART RATE I2CBH1792GLC-E2SENSOR OXIMETER/HEART RATE I2CI2C390 - Immediate$9.43Näytä tiedot

Eval Board

KuvaManufacturer Part NumberKuvausKäytetty mikropiiri/osaSuositeltu ohjelmointiympäristöSaatavana oleva määrä HintaNäytä tiedot
BH1792 SENSORSHIELD BOARDBH1792GLC-EVK-001BH1792 SENSORSHIELD BOARDBH1792Arduino0 - Immediate$26.30Näytä tiedot
Published: 2019-04-26