BD39040MUF-C System Power Good, Watchdog Timer, and Reset

ROHM Semiconductor's supervisor IC includes quad power good, watchdog timer, and reset

Image of ROHM Semiconductor BD39040MUF-C System Power Good, Watchdog Timer, and ResetROHM Semiconductor's BD39040MUF-C is a supervisor IC with quad power good, watchdog timer, and reset. This IC enables the existing system to improve its ASIL level easily. The BD39040MUF-C includes a built-in self-test (BIST).

Features
  • AEC-Q100 qualified (Grade 1)
  • Quad power good for external inputs
  • Overvoltage detection (OVD)
  • Undervoltage detection (UVD)
  • ASIL compliance
  • Adjustable window watchdog timer (WDT)
  • Reset for VDD input (POR)

BD39040MUF-C System Power Good, Watchdog Timer, and Reset

KuvaManufacturer Part NumberKuvausValvottujen jännitteiden lukumääräJännite - kynnysarvoLähtöSaatavana oleva määrä HintaNäytä tiedot
IC SUPERVISOR 4CHAN VQFN16FV3030BD39040MUF-CE2IC SUPERVISOR 4CHAN VQFN16FV30304-Avoin nielu tai avoin kollektori3740 - Immediate$2.90Näytä tiedot
Published: 2020-04-16