BD28C5xFJ-LB PWM Types, DC/DC Converter ICs

ROHM Semiconductor ICs are versatile for flexible, low-power industrial power supply designs

Image of Rohm Semiconductor BD28C5xFJ-LB PWM Types DC/DC Converter ICsThis IC from ROHM Semiconductor is a top-ranked product for the industrial equipment market and is designed for use in these applications. The PWM-type DC/DC converter for AC/DC provides an optimal system for all products that require an electrical outlet. This IC supports both isolated and non-isolated devices and enables simpler designs of various types of low-power-consumption electrical converters. It has a lineup of VDD UVLOs that support both Si and SiC MOSFETs. Power supplies can be designed flexibly by connecting a current detection resistor for the switching externally. Current is restricted in each cycle, and excellent performances are demonstrated in a bandwidth and transient response since a current-mode control is utilized. The switching frequency can be set by an external resistor and capacitor on the RTCT pin.

Features
  • PWM current-mode method
  • Low power consumption
  • VDD pin UVLO function
 
  • Over-current protection function per cycle
  • Switching frequency setting pin
Applications
  • Industrial equipment
  • PV inverters
  • Power management systems
  • Energy-efficient systems
 
  • Electric outlet-based systems
  • Embedded power solutions
  • System power optimization

BD28C5xFJ-LB PWM Types, DC/DC Converter ICs

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
PWM TYPES DCDC CONVERTER ICBD28C54FJ-LBE2PWM TYPES DCDC CONVERTER IC1873 - Immediate$0.69Näytä tiedot
PWM TYPES DCDC CONVERTER ICBD28C55FJ-LBE2PWM TYPES DCDC CONVERTER IC1906 - Immediate$0.69Näytä tiedot
PWM TYPES DCDC CONVERTER ICBD28C57HFJ-LBE2PWM TYPES DCDC CONVERTER IC2886 - Immediate$0.69Näytä tiedot
PWM TYPES DCDC CONVERTER ICBD28C57LFJ-LBE2PWM TYPES DCDC CONVERTER IC2986 - Immediate$0.69Näytä tiedot
Published: 2025-04-28