Hygienic Design Pushbutton Enclosure

Rittal's hygienic design pushbutton enclosure features an all-round, gap-free silicone seal between the enclosure and cover and a quick-release hexagon fastener

Image of Rittal's Hygienic Design Pushbutton Enclosure Rittal's hygienic design pushbutton enclosure is a solution with three cut-outs for pushbuttons and is tailored to the requirements of the food and beverage industry. This pushbutton enclosure features an all-round, gap-free silicone seal between the enclosure and cover and a hygiene-compliant quick-release hexagon fastener. Measuring 9.53" x 4.8" x 3.54" in the rear and 8.66" x 3.94" in the front, this enclosure has a 3-degree slope for washdown ease and helps prevent the build-up of bacteria in a food-safe environment.

Features
  • Housing and cover stainless steel 1.4301 (AISI 304)
  • Stainless steel screw plug
  • FDA Guideline-compliant silicone seal
  • 3-degree slope
  • Blue dyed seal
  • 2.36" hole pattern
  • Hygiene-compliant quick-release hexagon fasteners
  • 4 locks
  • IP66
  • IPX9
  • IK08
  • NEMA 4/4X
  • 3.6 lb
Applications
  • Hose-down environments
  • Crane/heavy machine operation

Hygienic Design Pushbutton Enclosure

KuvaManufacturer Part NumberKuvausKoko/mitatKorkeusSaatavana oleva määrä HintaNäytä tiedot
HYGIENIC DESIGN, WIDTH FRONT:1001681600HYGIENIC DESIGN, WIDTH FRONT:1004.800" L x 3.540" W (121.92mm x 89.92mm)4,800" (121,92mm)2 - Immediate$283.06Näytä tiedot
HYGIENIC DESIGN, WIDTH FRONT:1001682600HYGIENIC DESIGN, WIDTH FRONT:1004.800" L x 3.540" W (121.92mm x 89.92mm)7,170" (182,12mm)2 - Immediate$396.39Näytä tiedot
HYGIENIC DESIGN, WIDTH FRONT:1001683600HYGIENIC DESIGN, WIDTH FRONT:1004.800" L x 3.540" W (121.92mm x 89.92mm)9,530" (242,06mm)1 - Immediate$449.19Näytä tiedot
HYGIENIC DESIGN, WIDTH FRONT:1001684600HYGIENIC DESIGN, WIDTH FRONT:1004.800" L x 3.540" W (121.92mm x 89.92mm)11,900" (302,26mm)0 - Immediate$451.57Näytä tiedot
HYGIENIC DESIGN, WIDTH FRONT:1601686600HYGIENIC DESIGN, WIDTH FRONT:1607,170" pit. x 3,540" lev. (182,12mm x 89,92mm)9,530" (242,06mm)0 - Immediate$507.85Näytä tiedot
Published: 2024-08-12