BMD-340 Bluetooth® 5 + Thread Module
u-blox's multiprotocol SoM enables BLE5 and Thread connectivity, allowing faster time-to-market with reduced development cost
u-blox's BMD-340-A-R is a highly flexible and ultra-low power Bluetooth 5 (BLE) and Thread (IEEE 802.15.4) module featuring Nordic's nRF52840. The module integrates an Arm® Cortex®-M4F CPU, 2.4 GHz transceiver, built-in USB, and an integrated antenna allowing engineers faster time to market and reduced development cost with this complete RF solution. BMD-340 is designed for portable and extremely low power embedded systems designs and is footprint compatible with the BMD-300-A-R and BMD-301-A-R.
An evaluation kit is offered and provides a great starting point for Bluetooth 5 Low Energy and Thread projects, part number BMD-340-EVAL. The evaluation kit has a built-in USB programmer, allowing for easy programming and configuration. All of the I/O pins are accessible and also has Arduino form factor connectors that support plug-and-play accessory shields.
- Complete Bluetooth 5.0 and Thread (802.15.4) solution
- 64 MHz 32-bit Arm® Cortex®-M4F CPU with 1 MB Flash and 256 kB RAM
- USB 2.0 and built in DC/DC converter for direct USB / Li-Ion power
- Bluetooth qualified and Thread-compliant
- Sub-footprint compatible with BMD-300/301 (Nordic nRF52832)
- TX power: 0 dBm @ 5.3 mA, +8 dBm @ 13.6 mA
- BLE Rx sensitivity: -96 dBm @ 5.4 mA
- BLE coded Rx sensitivity: -103 dBm
- Pins: 48 GPIO (8 Analog) + USB
- Dimensions: 10.2 mm x 15.0 mm x 1.9 mm
BMD-340 Module and Eval Kit
| Kuva | Manufacturer Part Number | Kuvaus | Saatavana oleva määrä | Hinta | Näytä tiedot | |
|---|---|---|---|---|---|---|
![]() | ![]() | BMD-340-A-R | RF TXRX MODULE BT TRACE ANT SMD | 12214 - Immediate | $8.16 | Näytä tiedot |
![]() | ![]() | BMD-340-EVAL | EVAL BOARD FOR BMD-340 NRF52840 | 19 - Immediate | $84.14 | Näytä tiedot |
Nordic's NRF52840
| Kuva | Manufacturer Part Number | Kuvaus | Saatavana oleva määrä | Hinta | Näytä tiedot | |
|---|---|---|---|---|---|---|
![]() | ![]() | NRF52840-QIAA-R | IC RF TXRX+MCU 802.15.4 73QFN | 1426 - Immediate | $5.76 | Näytä tiedot |