BMD-330 Bluetooth 5 Module

u-blox's complete RF solution allows faster time-to-market with reduced development cost

Image of u-blox's BMD-330 Bluetooth 5 Moduleu-blox's BMD-330 provides a complete RF solution allowing faster time-to-market with reduced development cost and provides full use of the nRF52810's capabilities and peripherals. Carrying FCC, IC, and CE certifications and Bluetooth qualification, the BMD-330 is ready to implement right away.

Featuring a common footprint, the BMD-330 completes u-blox's BMD-300 series lineup with an optimized peripheral set that is attractive for a wide range of cost-sensitive applications.

Features
  • Supports the key Bluetooth 5 features of high throughput and increased broadcast capacity
  • Based on the nRF52810 SoC from Nordic Semiconductor, allowing users to run their own code
  • Powerful and efficient 64 MHz 32-bit Arm® Cortex®-M4F CPU with 192 kB Flash and 24 kB RAM
  • Highly flexible GPIO and a rich digital and analog peripheral set that can interact without the CPU
  • Bluetooth qualified, FCC and IC certified, CE compliant (Q4 2017)
Applications
  • Smart lighting
  • Asset tracking
  • Real time location services
  • Smart buildings
  • Retail and hospitality
  • Agriculture

BMD-330 Bluetooth 5 Module

KuvaManufacturer Part NumberKuvausProtokollaModulaatioTaajuusSaatavana oleva määrä HintaNäytä tiedot
RF TXRX MOD BT TH SMDBMD-330-A-RRF TXRX MOD BT TH SMDBluetooth v5.0GFSK2,3GHz – 2,5GHz10961 - Immediate$3.70Näytä tiedot

Evaluation Board

KuvaManufacturer Part NumberKuvausTaajuusSisältöAntennin tyyppiSaatavana oleva määrä HintaNäytä tiedot
EVAL BLE 4.2 NORDIC NRF52832BMD-350-EVALEVAL BLE 4.2 NORDIC NRF528322,4GHzPiirilevyt, Kaapelit-43 - Immediate$75.64Näytä tiedot
Updated: 2019-04-16
Published: 2017-12-14