Power Wirewound Braking Resistors - BR/BRS/BRT Series

Riedon™ products by Bourns rugged metal-clad braking resistors provide heat transfer and short circuit performance

Image of Rideon's BR/BRS/BRT Series ResistorsRiedon™ products by Bourns expands its extensive line of power wirewound resistors to now include robust aluminum-housed braking resistors. Available in power ratings from 60 watts to 500 watts in three different mechanical configurations, these durable components provide exceptional heat transfer and short circuit capabilities compared to the competition. In addition, this series of rugged metal-clad braking resistors deliver high levels of performance and a reduction in the need for heatsinking.

Features
  • Extruded aluminum housings
  • Good long-term stability
  • Tolerances of 1%, 5%, and 10%
  • Compact packaging
  • Quick connect terminations
Applications
  • Motor drives
  • Power conversion
  • HVAC
  • Battery chargers
  • Battery monitoring

60 W to 500 W - BR Series Resistors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
RES CHAS MNT 1 OHM 5% 60WBR60-1RJ8RES CHAS MNT 1 OHM 5% 60W0 - Immediate$10.20Näytä tiedot

100 W to 500 W - BRS Series Resistors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
RES CHAS MNT 50 OHM 5% 100WBRS100-50RJ8RES CHAS MNT 50 OHM 5% 100W585 - Immediate$29.10Näytä tiedot
RES CHAS MNT 5 OHM 5% 100WBRS100-5RJ8RES CHAS MNT 5 OHM 5% 100W5 - Immediate$29.10Näytä tiedot
RES CHAS MNT 10 OHM 5% 100WBRS100-10RJ8RES CHAS MNT 10 OHM 5% 100W45 - Immediate$29.10Näytä tiedot
BRAKING RESISTOR SLIM 100 WATT 1BRS100-18RJ8BRAKING RESISTOR SLIM 100 WATT 16 - Immediate$29.10Näytä tiedot
RES CHAS MNT 100 OHM 5% 100WBRS100-100RJ8RES CHAS MNT 100 OHM 5% 100W48 - Immediate$32.51Näytä tiedot
RES CHAS MNT 10 OHM 5% 100WBRS100-10RJ1RES CHAS MNT 10 OHM 5% 100W0 - Immediate$17.34Näytä tiedot
RES CHAS MNT 50 OHM 5% 200WBRS200-50RJ8RES CHAS MNT 50 OHM 5% 200W88 - Immediate$38.19Näytä tiedot

60 W to 500 W - BRT Series Resistors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
RES CHAS MNT 10 OHM 5% 60WBRT60-10RJ8RES CHAS MNT 10 OHM 5% 60W0 - ImmediateSee Page for PricingNäytä tiedot
RES CHAS MNT 0.5 OHM 5% 100WBRT100-0R5J8RES CHAS MNT 0.5 OHM 5% 100W0 - Immediate$16.15Näytä tiedot
Updated: 2025-02-03
Published: 2019-09-13