RP 124 LDO Voltage Regulator

Nisshinbo Micro Devices' LDO voltage regulator ICs measuring remaining battery charge

Image of RICOH Electronic Devices' RP 124 LDO Voltage RegulatorsNisshinbo Micro Devices' RP124 100 mA ultra-low supply current (0.3 μA) LDO regulator with battery monitor features a unique integrated battery voltage monitor. This monitor makes it possible to measure the remaining charge in a battery. The regulator features an ultra-low current consumption of only 0.3 µA (at no-load), extending the life of battery-powered devices.

Features
  • 0.3 µA quiescent current, voltage monitor
Applications
  • Portable devices
  • IoT devices

RP 124 LDO Voltage Regulator

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC REG LIN 1.8V 100MA DFN1212-6RP124L183E-TRIC REG LIN 1.8V 100MA DFN1212-60 - Immediate$0.72Näytä tiedot
IC REG LINEAR 3V 100MA SOT23-5RP124N303B-TR-FEIC REG LINEAR 3V 100MA SOT23-52736 - Immediate$0.70Näytä tiedot
Published: 2019-09-10