RX660 Series 120 MHz 32-Bit MCU

Renesas' high-performance MCU family has improved noise immunity for consumer electronics and industrial applications

Image of Renesas RX660 Series 120 MHz 32-bit MCURenesas' RX660 is the first 5 V MCU in the RX600/700 high-end general-purpose microcontrollers family, developed as a successor to the RX210. RX660 has a lineup ranging from 48-pin to144-pin, 512 kB to 1 MB memory, and is pin-compatible with RX210 so that current boards can be used without circuit modification. For the first time among MCUs with 100 MHz or higher frequency, the accuracy of the built-in oscillator is guaranteed to be ±1%, allowing customers to remove the external oscillator with peace of mind.

System control of home appliances requires model development for each region as customers expand their operations globally, increasing development and management worker hours. To reduce costs, companies are accelerating the use of common development platforms. As a result, the data capacity of software is increasing due to the increase of redundant data, real-time OS, OTA support, and others, and the required size of ROM and RAM of microcontrollers is increasing year by year. The RX660 is equipped with 1 MB of ROM and 128 KB of RAM to adequately handle any future increase in data. This product is also the first in the RX series to incorporate a CAN FD (CAN with Flexible Data Rate) controller. The CAN automotive network standard is widely used in industrial equipment and e-bikes due to its performance and reliability. However, due to the increase in performance and complexity of system control, the number of connected devices and the volume of communication data has increased, and there is a growing need for CAN-FD, which can transmit data at higher speeds and larger volumes. Since it is backward compatible with current CAN communications, it can be updated with only minor changes to the current system.

Features
  • Power supply voltage: 2.7 V 5.5 V wide rage support
  • CPU: 120 MHz RXv3 core
  • FPU/DSP instructions and trigonometric function unit (TFU)
  • 1 MB Flash memory and 128 kB SRAM
  • 32 kB DataFlash to store data as in EEPROM
  • HOCO accuracy: ±1% (existing RX600/RX700 is 2.5%)
  • 12-bit ADC 1-unit 24 ch, 12-bit DAC 2-unit x 2 ch, comparator 4 ch
  • Communication: SCI with FIFO, RSPI, I²C, CAN FD, Rimo-controller
  • Package: 48/64/80/100/144-pin LFQFP
Applications
  • Home appliances (air conditioning, WM, IH cooker)
  • Industry (robotics, door openers, sewing machines, vending machines, UPS)
  • HVAC (heating, air conditioning, boiler control)
  • Building automation
  • OA
  • General-purpose

RX660 Series 120 MHz 32-bit MCU

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC MCU 32BIT 1MB FLASH 144LFQFPR5F56609HDFB#30IC MCU 32BIT 1MB FLASH 144LFQFP171 - Immediate$8.13Näytä tiedot
IC MCU 32BIT 1MB FLASH 100LFQFPR5F56609BDFP#30IC MCU 32BIT 1MB FLASH 100LFQFP162 - Immediate$7.39Näytä tiedot
IC MCU 32BIT 1MB FLASH 144LFQFPR5F56609HDFB#10IC MCU 32BIT 1MB FLASH 144LFQFP388 - Immediate$8.13Näytä tiedot
IC MCU 32BIT 1MB FLASH 48LFQFPR5F56609BGFL#10IC MCU 32BIT 1MB FLASH 48LFQFP1990 - Immediate$6.91Näytä tiedot
IC MCU 32BIT 1MB FLASH 80LFQFPR5F56609DGFN#10IC MCU 32BIT 1MB FLASH 80LFQFP952 - Immediate$7.48Näytä tiedot
IC MCU 32BIT 1MB FLASH 100LFQFPR5F56609BDFP#10IC MCU 32BIT 1MB FLASH 100LFQFP720 - Immediate$7.39Näytä tiedot
IC MCU 32BIT 1MB FLASH 64LFQFPR5F56609BGFM#10IC MCU 32BIT 1MB FLASH 64LFQFP1280 - Immediate$7.19Näytä tiedot
RX660-5V-040R5F56609HGFB#30RX660-5V-040596 - Immediate$8.66Näytä tiedot
RX660-5V-040R5F56609BGFP#30RX660-5V-040345 - Immediate$7.55Näytä tiedot
RX660 R5F5660 EVAL BRDRTK5RX6600C00000BJRX660 R5F5660 EVAL BRD2 - Immediate$22.64Näytä tiedot
Published: 2022-08-16