RX140 32-Bit Ultra-Low-Power MCUs

Renesas’ RXv2 MCUs with advanced touch key and security features are ideal for home appliances and industrial applications

Image of Renesas' RX140 32-Bit Ultra-Low-Power MCUsRenesas’ RX140 microcontrollers in the RX100 series combine the highest processing performance and a low supply current. This makes them suitable for a wide range of home appliances, industrial, and building automation applications. The RX140 with an RXv2 core achieves a 48 MHz maximum operating frequency, with about twice the performance of the previous RX130 operating at 32 MHz.

The power consumption is reduced by more than 30% compared to the RX130 with 56 µA/MHz during CPU operation and 0.25 µA in standby mode. A low power mode (snooze mode) also enables an additional low power consumption mode for applications that require intermittent operation.

The capacitive touch sensor is equipped with third-generation touch IP that dramatically improves noise immunity and increases water resistance for use in a broader range of applications than ever before, including environments where noise or wet surroundings affect accuracy. Peripheral functions have also been expanded, including CAN functionality that enables real-time communication, an AES encryption accelerator to reduce security threats such as data eavesdropping and tampering, and a true random number generator.

Features
  • CPU: 48 MHz RXv2 core with FPU/DSP instructions
  • Power supply voltage: 1.8 V to 5.5 V
  • 256 KB code Flash, 8 KB data Flash, 64 KB SRAM
  • 12-bit ADC, 8-bit DAC, comparator, and temperature sensor
  • Human-machine interface (HMI): Capacitive touch sensing unit (CTSU2), SCI (UART, simple SPI/I²C), SPI, I²C, and CAN
  • AES-128/256, TRNG security features
  • 32-pin/48-pin/64-pin/80-pin LFQFP, 64-pin LQFP, and 32-pin/48-pin HWQFN
Applications
  • General purpose
  • Home appliances
    • Washers/dryers
    • Dishwashers
    • Refrigerators
    • Cooking ranges
    • Water heaters
  • Industrial automation and building automation
    • HVAC
    • Smoke detectors
    • Thermostats
    • Alarm systems
    • Lighting

RX140 32-Bit Ultra-Low-Power MCUs

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC MCU 32BIT 64KB FLASH 48LQFPR5F51403ADFL#30IC MCU 32BIT 64KB FLASH 48LQFP2353 - Immediate$2.24Näytä tiedot
IC MCU 32BIT 64KB FLASH 64LQFPR5F51403ADFM#30IC MCU 32BIT 64KB FLASH 64LQFP975 - Immediate$2.41Näytä tiedot
IC MCU 32BIT 64KB FLASH 48LQFPR5F51403ADFL#10IC MCU 32BIT 64KB FLASH 48LQFP1788 - Immediate$2.16Näytä tiedot
IC MCU 32BIT 64KB FLASH 64LQFPR5F51403ADFK#10IC MCU 32BIT 64KB FLASH 64LQFP0 - Immediate$1.27Näytä tiedot
IC MCU 32BIT 64KB FLASH 32LQFPR5F51403ADFJ#10IC MCU 32BIT 64KB FLASH 32LQFP1493 - Immediate$2.00Näytä tiedot
IC MCU 32BIT 64KB FLASH 64LQFPR5F51403ADFM#10IC MCU 32BIT 64KB FLASH 64LQFP0 - Immediate$1.36Näytä tiedot
Published: 2022-07-13