RL78/L23 32MHz Ultra-Low Power LCD MCU with Capacitive Touch Function

Renesas CPU cores and rich peripherals allows high-level system design while reducing power consumption

Image of Renesas RL78/L23 32MHz Ultra-Low Power LCD MCU with Capacitive Touch FunctionThe Renesas RL78/L23 microcontroller has an RL78-S3 CPU core and rich peripheral features to deliver a better design experience that allows high-level system design while reducing power consumption, system cost, and overall footprint through an extensive range of peripheral functions, and low-power operation. The RL78/L23 is designed to meet the dynamic requirements of human-machine interface (HMI) applications, featuring capabilities such as capacitive touch sensing and segment LCD control. Additionally, HMI application systems can stay up-to-date, since the RL78/L23 dual-bank flash memory enables continuous firmware updating without interrupting system operation. RL78/L23 also supports rich timer functions including 16-bit general-purpose timers, 32-bit and 16-bit low-power inverter timers, a 16-bit timer RJ, 16-bit timer KB, and an RTC. Timer KB can generate up to 3 channels of PWM signals suitable for controlling power supplies, lighting, and inductive heating (IH) control.

Ultra-Low Power LCD MCU Block Diagram
    Image of Renesas RL78/L23 Block Diagram 
Applications
  • Smart home appliances
  • Consumer products
  • IoT devices
  • Metering
  • Healthcare
Features
  • Induction heating control timer (timer KB) max. 3ch
  • Sub-clock operation timer: RTC, 32-bit interval timer, 16-bit interval timer, timer RJ
  • Snooze mode sequencer (SMS): achieves low power consumption
  • Logic and event link controller (ELCL): upgradeable extended functions
  • RL78-S3 CPU core up to 32 MHz
  • Flash: max 512 KB (dual bank memory)/SRAM: max 32 KB
  • Variety of packages (up to 100 pins)
  • LCD controller
  • Capacitive touch

RL78/L23 32 MHz Ultra-Low Power LCD MCU with Capacitive Touch Function

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
Uudet tuotteet
16BIT MCU RL78/L23 512KB 100LFQF
R7F100LPL3CFB#UA016BIT MCU RL78/L23 512KB 100LFQF55 - Immediate$4.62Näytä tiedot
Uudet tuotteet
16BIT MCU RL78/L23 512KB 100LFQF
R7F100LPL3CFB#BA016BIT MCU RL78/L23 512KB 100LFQF706 - Immediate$4.62Näytä tiedot

Evaluation Boards

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
Uudet tuotteet
FPB-RL78/L23 R7F100L EVAL BRD
RTK7RLL230S00001BJFPB-RL78/L23 R7F100L EVAL BRD22 - Immediate$21.24Näytä tiedot
Uudet tuotteet
RL78/L23 R7F100L EVAL BRD
RTK0EG0063S01001BJRL78/L23 R7F100L EVAL BRD0 - Immediate$138.36Näytä tiedot
Published: 2025-09-26