RAA223011/12/21 700 V AC/DC Buck Regulator Family

Renesas' 700 V buck regulators deliver up to 8 W from the AC line with high efficiency and no audible noise

Image of Renesas' RAA223011/12/21 700 V AC/DC Buck Regulator Family Renesas' non-isolated AC/DC buck converter family are a series of universal input AC/DC switching buck regulators featuring a 700 V integrated MOSFET capable of delivering up to 8 W output power with an output voltage as low as 3.3 V and variable package options. It features a unique constant off-time control method that helps achieve ultra-low standby power, negligible EMI, and no audible noise. This product family also supports secondary-side feedback isolated flyback topology.

The RAA2230xx devices deliver superior power consumption, noise and EMI suppression, and reduced overall system cost. They are ideal for a wide range of applications, including home appliances, sensing systems such as smoke alarms and gas sensors, white goods, power meters, and industrial controls.

The motor control development tool RAJ306010 RSSK includes a development board and motor plus reference firmware and sample code.

Features
  • Support for both non-isolated buck and isolated flyback topologies, allowing customers to develop multiple types of AC input power supplies
  • Ultra-low standby power consumption: energy-efficient for customer designs
  • Unique constant off-time control mode: simple EMI design, no audible noise
  • Can provide 5 V or 3.3 V output directly; no need to include secondary LDO
  • Available in TSOT23-5, SOIC-8, and SOIC-7 package options: pin-to-pin compatibility for easy upgrade and replacement
Applications
  • Smoke alarms, gas sensors, and other home sensing devices
  • Coffee makers, rice cookers, and other small home appliances
  • Refrigerator, washer, air conditioner, and other white goods
  • Power meters
  • Industrial motors and adapters
  • Cooling fans

RAA223011/12/21 700 V AC/DC Buck Regulator Family

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC OFFLINE SWITCH BUCK 8SOICRAA2230114GSP#MA0IC OFFLINE SWITCH BUCK 8SOIC0 - ImmediateSee Page for PricingNäytä tiedot
IC OFFLINE SWITCH BUCK 8SOICRAA2230114GSP#AA0IC OFFLINE SWITCH BUCK 8SOIC0 - ImmediateSee Page for PricingNäytä tiedot
IC OFFLINE SWITCH BUCK 8SOICRAA2230114GSP#HA0IC OFFLINE SWITCH BUCK 8SOIC1862 - Immediate$1.00Näytä tiedot
IC OFFLINE SWITCH BUCK 8SOICRAA2230114GSP#HA1IC OFFLINE SWITCH BUCK 8SOIC3342 - Immediate$1.14Näytä tiedot
IC OFFLINE SWITCH BUCK TSOT23-5RAA2230114GP3#JA0IC OFFLINE SWITCH BUCK TSOT23-56789 - Immediate$1.14Näytä tiedot
IC OFFLINE SWITCH BUCK 8SOICRAA2230124GSP#HA0IC OFFLINE SWITCH BUCK 8SOIC4027 - Immediate
235000 - Factory Stock
$1.09Näytä tiedot
IC OFFLINE SWITCH BUCK 7SOICRAA2230214GSP#AA1IC OFFLINE SWITCH BUCK 7SOIC0 - ImmediateSee Page for PricingNäytä tiedot
IC OFFLINE SWITCH BUCK 7SOICRAA2230214GSP#HA1IC OFFLINE SWITCH BUCK 7SOIC2283 - Immediate
50000 - Factory Stock
$1.65Näytä tiedot

Evaluation Boards

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
EVAL BOARD FOR RAA223011RTKA223011DE0000BUEVAL BOARD FOR RAA2230112 - Immediate$68.20Näytä tiedot
EVAL BOARD FOR RAA223011RTKA223011DE0010BUEVAL BOARD FOR RAA2230117 - Immediate$68.20Näytä tiedot
EVAL BOARD FOR RAA223011RTKA223011DR0030BUEVAL BOARD FOR RAA2230115 - Immediate$68.20Näytä tiedot
EVAL BOARD FOR RAA223011RTKA223011DR0040BUEVAL BOARD FOR RAA2230111 - Immediate
3 - Factory Stock
$68.20Näytä tiedot
EVAL BOARD FOR RAA223012RTKA223012DR0010BUEVAL BOARD FOR RAA2230121 - Immediate$68.20Näytä tiedot
EVAL BOARD FOR RAA223012RTKA223012DR0020BUEVAL BOARD FOR RAA2230121 - Immediate$68.20Näytä tiedot
EVAL BOARD FOR RAA223021RTKA223021DE0010BUEVAL BOARD FOR RAA2230211 - Immediate$68.20Näytä tiedot
Published: 2021-10-19