RA6E2 32-Bit MCUs

Renesas’ microcontrollers are ideal for a variety of applications including fingerprint readers, massage chairs, and home entertainment

Image of Renesas RA6E2 32-bit MCUsRenesas' RA6E2 group is based on the 200 MHz Arm® Cortex®-M33 core and adds additional memory and package options along with support for CAN FD, I³C, and HDMI CEC interfaces. The RA6E2 can be offered to users who want higher performance and large Flash memory in addition to the features compatible with the RA4E2. The RA6E2 not only increases the CPU operating frequency, but also adds a QSPI interface, a second DAC channel, and an additional 2-timer channel.

The RA6E2 expands the memory and package lineup to maximize market coverage. Its support for CAN FD, I³C, and HDMI CEC, which are not widely available in the existing Cortex-M33-based devices, allows RA6E2 to meet a wider range of application requirements. With this enhanced entry-line product, customers can achieve seamless, broad application deployment at a low cost. In addition, the Renesas Flexible Software Package (FSP) provides an easy-to-use development environment. Customers can reduce their development resources/time by using FSP’s small memory footprint HAL drivers and peripheral drivers with software scalability with the rest of the RA family.

Features
  • 200 MHz Arm Cortex-M33
  • 256 kB Flash memory and 40 kB SRAM
  • 4 kB Flash to store data as in EEPROM
  • Scalable from 32-pin to 64-pin packages
  • General PWM timer
  • 12-bit A/D converter and 2-ch DAC
  • SCI (UART, Simple SPI, Simple I²C), SPI, and I³C
  • USB FS device
  • CAN FD, SSI, and QSPI
  • HDMI CEC
Applications
  • General-purpose
  • Smart homes: fan control and water dispensers
  • Consumer: gaming, DSC cameras, printers, and home entertainment
  • PC: fingerprint readers and headphones
  • Building automation: voice control
  • Medical: beds and massage chairs
  • Industrial: sensors, optical modules, sensor hubs, and tracking
  • Metering: communication modules

RA6E2 Series MCUs

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
MCU RA6 ARM CM33 200MHZ 256KB/40R7FA6E2BB3CFM#AA0MCU RA6 ARM CM33 200MHZ 256KB/40618 - Immediate$4.27Näytä tiedot
MCU RA6 ARM CM33 200MHZ 256KB/40R7FA6E2BB3CFM#BA0MCU RA6 ARM CM33 200MHZ 256KB/401220 - Immediate$4.27Näytä tiedot

RA6E2 Series Evaluation Kits

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
EK-RA6E2 R7FA6E2 EVAL BRDRTK7EKA6E2S00001BEEK-RA6E2 R7FA6E2 EVAL BRD35 - Immediate$72.95Näytä tiedot
FPB-RA6E2 R7FA6E2 EVAL BRDRTK7FPA6E2S00001BEFPB-RA6E2 R7FA6E2 EVAL BRD3 - Immediate$15.18Näytä tiedot
Published: 2023-03-13