RA Microcontrollers (MCUs)

Renesas' Arm® Cortex®-M MCUs make it easy to develop IoT edge devices with embedded artificial intelligence (e-AI)

Image of Renesas' RA MCUsRenesas' RA MCU family combines an Arm Cortex-M CPU core and their best-in-class embedded system peripheral IPs. This enables users to take advantage of Arm’s broad ecosystem support. The RA family consists of five MCU groups with Arm Cortex-M23 or Arm Cortex-M4 which widely cover the market needs for 32-pin to 176-pin devices with 256 KB to 2 MB Flash. These MCUs feature Renesas’ capacitive touch, a secure crypto engine supporting synchronous and asynchronous crypto acceleration, a 24-bit AD converter, and segment or TFT LCD controllers. These RA MCUs make it easy to develop IoT edge devices with e-AI by using the flexible software package, fast-start software for security and connectivity, development tools from Renesas, and the Arm partner ecosystem.

Applications
  • Industrial automation
  • Building automation
  • Energy and metering
  • Home appliances

RA MCUs

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC MCU 32BIT 256KB FLASH 32LQFPR7FA2A1AB3CFJ#AA0IC MCU 32BIT 256KB FLASH 32LQFP398 - Immediate$5.05Näytä tiedot
IC MCU 32BIT 512KB FLASH 64LFQFPR7FA6M1AD3CFM#AA0IC MCU 32BIT 512KB FLASH 64LFQFP21 - Immediate$5.89Näytä tiedot
IC MCU 32BIT 512KB FLSH 100LFQFPR7FA6M1AD3CFP#AA0IC MCU 32BIT 512KB FLSH 100LFQFP0 - Immediate$6.46Näytä tiedot
IC MCU 32BIT 512KB FLSH 100LFQFPR7FA6M2AD3CFP#AA0IC MCU 32BIT 512KB FLSH 100LFQFP1531 - Immediate$8.84Näytä tiedot
IC MCU 32BIT 1MB FLASH 144LFQFPR7FA6M2AF3CFB#AA0IC MCU 32BIT 1MB FLASH 144LFQFP163 - Immediate$9.73Näytä tiedot

Eval Kits

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
EK-RA2A1 R7FA2A1 EVAL BRDRTK7EKA2A1S00001BUEK-RA2A1 R7FA2A1 EVAL BRD12 - Immediate$36.06Näytä tiedot
EK-RA4M1 R7FA4M1 EVAL BRDRTK7EKA4M1S00001BUEK-RA4M1 R7FA4M1 EVAL BRD32 - Immediate$36.06Näytä tiedot
EK-RA6M1 R7FA6M1 EVAL BRDRTK7EKA6M1S00001BUEK-RA6M1 R7FA6M1 EVAL BRD17 - Immediate$45.13Näytä tiedot
EK-RA6M2 R7FA6M2 EVAL BRDRTK7EKA6M2S00001BUEK-RA6M2 R7FA6M2 EVAL BRD46 - Immediate$69.18Näytä tiedot
EK-RA6M3 R7FA6M3 EVAL BRDRTK7EKA6M3S00001BUEK-RA6M3 R7FA6M3 EVAL BRD34 - Immediate$68.21Näytä tiedot
EK-RA6M3G R7FA6M3 EVAL BRDRTK7EKA6M3S01001BUEK-RA6M3G R7FA6M3 EVAL BRD0 - Immediate$119.94Näytä tiedot
Published: 2019-10-09