IP Gateway for Automatic Home or Building HVAC System

Renesas’ IP gateway uses Bluetooth® 5 Mesh for an optional bridge to an intranet or the Internet for sensor and control data

Image of Renesas' IP Gateway for Automatic Home or Building HVAC System Renesas' IP gateway is an optional bridge to an intranet or the Internet for all sensor data, control data, or both. HTTPS or MQTT (among other options) can be used for secure protocol requirements. Multiple PHYs, such as Wi-Fi® based on IEEE 802.11, Thread, Zigbee®, or 6LoWPAN based on IEEE 802.15.4, Ethernet based on IEEE 802.3, LTE-M/-NB (depending on the geographical region and available providers), and LoRaWAN, can also be used.

Features

Image of Renesas' IP Gateway for Automatic Home or Building HVAC System Feature list

System Benefits
  • Bluetooth 5 Mesh communication enables communication with other sensors and the actuators
  • The IP gateway function can either be a separate device or integrated into the actuator(s)
  • Mains will usually be needed for the fan/HVAC for the power supply (e.g., 230 VAC or 110 VAC, or 24 VDC) from the building control system; Renesas has a comprehensive set of power solutions available, depending on the exact use case

MCU

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
RX23W BT5 BLE TARGET BOARDRTK5RX23W0C00000BJRX23W BT5 BLE TARGET BOARD4 - Immediate$44.45Näytä tiedot
IC MCU 32BIT 512KB FLASH 56HVQFNR5F523W8BDNG#30IC MCU 32BIT 512KB FLASH 56HVQFN27 - Immediate$10.25Näytä tiedot
IC MCU 32BIT 512KB FLASH 85TFBGAR5F523W8BDBL#20IC MCU 32BIT 512KB FLASH 85TFBGA254 - Immediate$6.94Näytä tiedot
IC MCU 32BIT 2MB FLASH 176LFQFPR5F565NEDDFC#30IC MCU 32BIT 2MB FLASH 176LFQFP0 - Immediate$10.75Näytä tiedot
IC MCU 32BIT 1.5MB FLSH 176LFQFPR5F565NCDDFC#30IC MCU 32BIT 1.5MB FLSH 176LFQFP35 - Immediate$10.28Näytä tiedot

Power

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC REG BUCK ADJ 500MA 12DFNISL85415FRZ-T7AIC REG BUCK ADJ 500MA 12DFN0 - Immediate$3.01Näytä tiedot
Published: 2021-03-10