Digital IC Burn-In Systems

Renesas’ solutions can make burn-in systems more compact and flexible for different ICs

Image of Renesas’ Winning Combination - Digital IC Burn-in SystemsRenesas’ winning combination digital IC burn-in systems are based on an RA4 MCU, high-performance power solutions, and power monitoring analog front-end ICs.

The RA4 Arm®-based MCU can fully meet requirements for system control. The ISL8272M and ISL8277M high-performance power modules provide PMBus interfaces to adjust the output voltage of power supplies on tested ICs and the best thermal performance in the market. The ISL28023 power monitoring IC provides feedback for the high precision testing voltage and current. With these solutions from Renesas, customers can make their burn-in system more compact and flexible for different ICs.

Features
  • RA4M1 integrated CTSU/12-bit ADC/display/USB with high-performance
  • ISL8272/ISL8277M PMBus compliant power modules provide flexibility for different voltage requirements in testing systems
  • ISL28023 precision power monitoring analog front end helps to optimize testing system accuracy
  • RA4M1 MCUs
    • 48 MHz Arm Cortex®-M4
    • LCD controller
    • Capacitive touch for HMI
  • ISL8272M Digital Power Modules
    • 50 A digital DC/DC PMBus power module
  • ISL8277M Digital Power Modules
    • 25 A digital DC/DC PMBus power module
  • ISL85003 Buck Regulators
    • 3 A synchronous buck regulator for efficiency
  • ISL28023 Digital Power Monitors
    • Precision digital power monitor with margining

RA4M1 MCUs

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC MCU 32BIT 256KB FLASH 48LFQFPR7FA4M1AB3CFL#AA0IC MCU 32BIT 256KB FLASH 48LFQFP3234 - Immediate$4.79Näytä tiedot
IC MCU 32BIT 256KB FLASH 64LFQFPR7FA4M1AB3CFM#AA0IC MCU 32BIT 256KB FLASH 64LFQFP1299 - Immediate$4.93Näytä tiedot
IC MCU 32BIT 256KB FLSH 100LFQFPR7FA4M1AB3CFP#AA0IC MCU 32BIT 256KB FLSH 100LFQFP96 - Immediate$5.27Näytä tiedot

ISL8272M/ISL8277M Digital Power Modules

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
DC DC CONVERTER 0.6-5VISL8272MAIRZDC DC CONVERTER 0.6-5V0 - ImmediateSee Page for PricingNäytä tiedot
DC DC CONVERTER 0.6-5VISL8277MAIRZ-T1DC DC CONVERTER 0.6-5V0 - ImmediateSee Page for PricingNäytä tiedot

ISL85003 Buck Regulators

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC REG BUCK ADJ 3A 12DFNISL85003AFRZ-T7AIC REG BUCK ADJ 3A 12DFN16 - Immediate$1.97Näytä tiedot

ISL28023 Digital Power Monitors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC VOLT MONITOR PRECISIONISL28023FR12Z-T7AIC VOLT MONITOR PRECISION21 - ImmediateSee Page for PricingNäytä tiedot
IC VOLT MONITOR PRECISIONISL28023FR60Z-T7AIC VOLT MONITOR PRECISION805 - Immediate$6.76Näytä tiedot
Published: 2020-04-23