DA14535 Ultra-Low Power System On Chip

The Renesas Bluetooth® 5.3 System on Chip (SoC) can be used as a standalone application processor or as a data pump in hosted systems

Image of Renesas DA14535 Ultra-Low Power System On ChipThe Renesas DA14535 is an ultra-low power SoC integrating a 2.4 GHz transceiver and an Arm® Cortex®-M0+ microcontroller with a RAM of 64 KB and a one-time programmable (OTP) memory of 12 KB. It can be used as a standalone application processor or as a data pump in hosted systems. Ultra-low power can be achieved using the integrated low-IQ buck/boost DC/DC, which is on during sleep in buck mode.

The radio transceiver, the baseband processor, and the qualified Bluetooth low energy stack are fully compliant with the Bluetooth low energy 5.3 standard.

Features
  • Bluetooth 5.3 SoC
  • Supports up to three Bluetooth low-energy connections
  • 16 MHz 32-bit Arm Cortex M0+ processing
  • 64 KB RAM, 12 KB OTP, 160 KB ROM
  • Integrated low-IQ buck/boost converter: 1.2 V to 3.6 V
  • Clockless hibernation mode
  • Single 32 MHz crystal operation
Applications
  • Medical applications
  • Disposables
  • Beacons
  • Proximity tags and trackers
  • Wireless sensor nodes
  • Fitness trackers
  • Consumer health
  • Smartwatches
 
  • Human interface devices (HID)
  • Stylus pens
  • Keyboards
  • Mouse devices
  • Trackpads
  • Toys
  • Industrial appliances

RF Transceiver IC

KuvaManufacturer Part NumberKuvausTyyppiRF-perhe/standardiProtokollaSaatavana oleva määrä HintaNäytä tiedot
IC RF TXRX+MCU BLE 24FCGQFNDA14535-00000FX2IC RF TXRX+MCU BLE 24FCGQFNTxRx + MCUBluetoothBluetooth v5.35800 - Immediate$1.91Näytä tiedot

RF Transceiver Modules and Modems

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
BLUETOOTH LOW ENERGY 5.3 MODULEDA14535MOD-00F01002BLUETOOTH LOW ENERGY 5.3 MODULE288 - Immediate$6.00Näytä tiedot
BLUETOOTH LOW ENERGY 5.3 MODULEDA14535MOD-00F0100CBLUETOOTH LOW ENERGY 5.3 MODULE108 - Immediate$6.77Näytä tiedot

RF, RFID, and Wireless Evaluation Boards

KuvaManufacturer Part NumberKuvausSisältöSaatavana oleva määrä HintaNäytä tiedot
BLUETOOTH LOW ENERGY DEVELOPMENTDA14535-00FXDEVKT-UBLUETOOTH LOW ENERGY DEVELOPMENTPiirilevyt24 - Immediate$10.33Näytä tiedot
BLUETOOTH LOW ENERGY DA14535 FCGDA14535-00FXDB-PBLUETOOTH LOW ENERGY DA14535 FCGPiirilevyt6 - Immediate$15.88Näytä tiedot
BLUETOOTH LOW ENERGY DEVELOPMENTDA14535-00FXDEVKT-PBLUETOOTH LOW ENERGY DEVELOPMENTLähetin-vastaanotin;Bluetooth® 5.x (BLE)1 - Immediate$105.56Näytä tiedot
BLUETOOTH LOW ENERGY DEVELOPMENTDA14535MOD-00DEVKT-PBLUETOOTH LOW ENERGY DEVELOPMENTPiirilevyt1 - Immediate$105.56Näytä tiedot
BLUETOOTH LOW ENERGY DA14535 MODDA14535MOD-00F1DB-PBLUETOOTH LOW ENERGY DA14535 MODPiirilevyt0 - Immediate$18.09Näytä tiedot
Published: 2025-08-01