RPxx-RAW Series DC/DC Converters

RECOM Power's converters are designed for railway rolling stock applications with an extra-wide continuous input voltage range

Image of RECOM Power's RPx-RAW Series DC/DC ConvertersRECOM Power's RPxx-RAW series of DC/DC converters are designed for railway rolling stock applications. With an extra-wide continuous input voltage range of 36 VDC to 160 VDC (200 VDC for 1s), they are suitable for 72 V, 96 V, and 110 VDC railway systems, but they are also suitable for non-railway high-voltage battery applications. They offer single or dual outputs from 3.3 V up to ±15 V. The high efficiency permits an ambient temperature range from -40°C to +90°C without derating, forced cooling, or the need for heatsinks. This series features UVLO, OVP, SCP, and OLP making them ideal for many harsh railway and industrial applications such as powering IoT sensors, battery management systems, or electric fork-lift trucks. They are available in an industry-standard compact DIP24 package and come with a 3-year warranty.

Features
  • Input under-voltage lockout
  • Output OVLO, short-circuit, and OLP
  • 3 kVAC/min. reinforced isolation
  • Remote on/off
  • Ultra-wide 4:1 input range: 36 VDC to 160 VDC
  • Certified for railway applications (EN50155)
  • Operating temperature with derating: -40°C to +105°C
  • Operating temperature without derating:
    • RP03-RAW (3 W): -40°C to +90°C
    • RP06-RAW (6 W): -40°C to +85°C
    • RP10-RAW (10 W): -40°C to +75°C
Applications
  • Railway
  • Industrial
  • E-mobility
  • IoT sensors in harsh railway and industrial applications
  • Battery management systems
  • Electric fork lift trucks

RP03-RAW (3 W) Converters

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
3W DC/DC-CONVERTER 'POWERLINE' DRP03-11024SRAW3W DC/DC-CONVERTER 'POWERLINE' D28 - Immediate$40.06Näytä tiedot
3W DC/DC-CONVERTER 'POWERLINE' DRP03-11012SRAW3W DC/DC-CONVERTER 'POWERLINE' D37 - Immediate$40.06Näytä tiedot
3W DC/DC-CONVERTER 'POWERLINE' DRP03-11015SRAW3W DC/DC-CONVERTER 'POWERLINE' D4 - Immediate$40.06Näytä tiedot
3W DC/DC-CONVERTER 'POWERLINE' DRP03-11012DRAW3W DC/DC-CONVERTER 'POWERLINE' D27 - Immediate$40.82Näytä tiedot
3W DC/DC-CONVERTER 'POWERLINE' DRP03-11005SRAW3W DC/DC-CONVERTER 'POWERLINE' D14 - Immediate$41.28Näytä tiedot
3W DC/DC-CONVERTER 'POWERLINE' DRP03-11005DRAW3W DC/DC-CONVERTER 'POWERLINE' D0 - Immediate$38.22Näytä tiedot
3W DC/DC-CONVERTER 'POWERLINE' DRP03-11015DRAW3W DC/DC-CONVERTER 'POWERLINE' D0 - Immediate$38.22Näytä tiedot
3W DC/DC-CONVERTER 'POWERLINE' DRP03-1103.3SRAW3W DC/DC-CONVERTER 'POWERLINE' D0 - Immediate$38.66Näytä tiedot

RP06-RAW (6 W) Converters

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
6W DC/DC-CONVERTER 'POWERLINE' DRP06-11024SRAW6W DC/DC-CONVERTER 'POWERLINE' D18 - Immediate$42.49Näytä tiedot
6W DC/DC-CONVERTER 'POWERLINE' DRP06-11012SRAW6W DC/DC-CONVERTER 'POWERLINE' D8 - Immediate$42.49Näytä tiedot
6W DC/DC-CONVERTER 'POWERLINE' DRP06-11015SRAW6W DC/DC-CONVERTER 'POWERLINE' D10 - Immediate$42.49Näytä tiedot
6W DC/DC-CONVERTER 'POWERLINE' DRP06-11012DRAW6W DC/DC-CONVERTER 'POWERLINE' D11 - Immediate$43.34Näytä tiedot
6W DC/DC-CONVERTER 'POWERLINE' DRP06-11005SRAW6W DC/DC-CONVERTER 'POWERLINE' D7 - Immediate$43.82Näytä tiedot
6W DC/DC-CONVERTER 'POWERLINE' DRP06-11015DRAW6W DC/DC-CONVERTER 'POWERLINE' D0 - Immediate$40.08Näytä tiedot
6W DC/DC-CONVERTER 'POWERLINE' DRP06-11005DRAW6W DC/DC-CONVERTER 'POWERLINE' D0 - Immediate$40.59Näytä tiedot
6W DC/DC-CONVERTER 'POWERLINE' DRP06-1103.3SRAW6W DC/DC-CONVERTER 'POWERLINE' D0 - Immediate$41.04Näytä tiedot

RP10-RAW (10 W) Converters

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
10W DC/DC-CONVERTER 'POWERLINE'RP10-11024SRAW10W DC/DC-CONVERTER 'POWERLINE'13 - Immediate$45.62Näytä tiedot
10W DC/DC-CONVERTER 'POWERLINE'RP10-11015SRAW10W DC/DC-CONVERTER 'POWERLINE'8 - Immediate$45.62Näytä tiedot
10W DC/DC-CONVERTER 'POWERLINE'RP10-11012DRAW10W DC/DC-CONVERTER 'POWERLINE'14 - Immediate$46.49Näytä tiedot
10W DC/DC-CONVERTER 'POWERLINE'RP10-11005SRAW10W DC/DC-CONVERTER 'POWERLINE'12 - Immediate$47.85Näytä tiedot
10W DC/DC-CONVERTER 'POWERLINE'RP10-11012SRAW10W DC/DC-CONVERTER 'POWERLINE'10 - Immediate$45.62Näytä tiedot
10W DC/DC-CONVERTER 'POWERLINE'RP10-11005DRAW10W DC/DC-CONVERTER 'POWERLINE'0 - Immediate$43.53Näytä tiedot
10W DC/DC-CONVERTER 'POWERLINE'RP10-11015DRAW10W DC/DC-CONVERTER 'POWERLINE'0 - Immediate$43.53Näytä tiedot
10W DC/DC-CONVERTER 'POWERLINE'RP10-1103.3SRAW10W DC/DC-CONVERTER 'POWERLINE'0 - Immediate$44.25Näytä tiedot
10W DC/DC-CONVERTER 'POWERLINE'RP10-1105.1SRAW10W DC/DC-CONVERTER 'POWERLINE'0 - Immediate$44.81Näytä tiedot
Published: 2023-06-09