RP40Q-RUW/RP60Q-RUW DC/DC Converters

RECOM's RP40Q-RUW and RP60Q-RUW are highly efficient DC/DC converters for railway applications

Image of RECOM's RP40Q-RUW/RP60Q-RUW DC/DC Converters RECOM's RP40Q-RUW and RP60Q-RUW series converters provide an ultra-wide, highly efficient 12:1 input voltage range offering 16 VDC up to 160 VDC within a single product (including EN50155 transients). These DC/DC converters are designed for railway rolling stock and high voltage battery applications.

The RP60Q-RUW series has an operating temperature range from -40°C up to +68°C with an optional heat sink allowing up to +77°C, while the RP40Q-RUW has an even wider operating temperature range of -40°C up to +85°C with the optional heat sink increasing the range up to +90°C. Both series can provide these temperature ranges at full load without forced air cooling.

These converters come standard in a quarter-brick case that is fitted with threaded inserts for secure mounting in high shock and vibration environments. They provide reinforced isolation at 3 kVDC, regulated 5 VDC, 12 VDC, 15 VDC, 24 VDC, and 48 VDC outputs with sense and trim pins. They are CE marked, have EN50155 and EN45545-2 certifications, and come with a three-year warranty.

Features
  • 12:1 ultra-wide input voltage range offering 16 VDC up to 160 VDC
  • 3 kVDC/1 minute reinforced isolation
  • Output voltage sense and trim
  • High efficiency over entire input voltage range
  • CE marked with EN50155 and EN45545-2 certifications
Applications
  • Railway rolling stock
  • High voltage battery systems
  • UPS battery back-up
RP40Q-RUW Derating Graph

Image of RECOM's RP40Q-RUW Derating Graph

RP40Q-RUW Efficiency Graph

Image of RECOM's RP40Q-RUW Efficiency Graph

RP60Q-RUW Derating Graph

Image of RECOM's RP60Q-RUW Derating Graph

RP60Q-RUW Efficiency Graph

Image of RECOM's RP60Q-RUW Efficiency Graph

RP40Q-RUW/RP60Q-RUW DC/DC Converters

KuvaManufacturer Part NumberKuvausTeho (wattia)Jännite - erotusSaatavana oleva määrä HintaNäytä tiedot
DC DC CONVERTER 24V 40WRP40Q-11024SRUW/PDC DC CONVERTER 24V 40W40 W3 kV0 - Immediate$146.65Näytä tiedot
DC DC CONVERTER 24V 60WRP60Q-11024SRUW/PDC DC CONVERTER 24V 60W60 W3 kV2 - Immediate$174.64Näytä tiedot
Published: 2018-12-07