RKK Series Single Output DC/DC Converters

RECOM Power's converters are designed for use in cost-sensitive, general-purpose power isolation and voltage-matching applications

Image of RECOM Power's RKK Series Single Output DC/DC Converters RECOM Powers' RKK DC/DC converters are typically used in cost-sensitive, general-purpose power isolation and voltage-matching applications. Despite their low cost, they are fully specified converters with 4 kVDC isolation, an industrial operating temperature range of -40°C to +105°C without derating, and  UL/EN certifications.

Resources

    Derating Graph

    Image of RECOM Power's Derating Graph 

    Efficiency Graph

    Image of RECOM Power's Efficiency Graph 
Features
  • Low cost
  • 1:1 input voltage range
  • Efficiency up to 82%
  • 4 kVDC/1 second isolation
  • IEC/EN/UL 62368-1 certified
  • Temperature range: -40°C to +105°C
  • Compact SIP7 package
Applications
  • Industrial automation
  • Distributed power architectures
  • Test and measurement

RKK Series Single Output DC/DC Converters

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
1W DC/DC-CONVERTER 'ECONOLINE' SRKK-0505S/H1W DC/DC-CONVERTER 'ECONOLINE' S2257 - Immediate$1.92Näytä tiedot
Published: 2023-03-15