RFxx-0505S 1 W DC/DC Converters

RECOM Power’s RFB, RFM, and RFMM series are extremely cost-effective while not compromising quality making them ideal for cost conscious application needs

Image of RECOM Power's RFxx-0505S 1 W DC/DC ConvertersRECOM Power's RFB, RFM, and RFMM 5 VDC to 5 VDC isolated converters are available in SIP4 or SIP7 cases. These can be used for PCB applications requiring power isolation and one-to-one isolated voltage conversion. These converters are complete modular solutions with 1 kVDC or 4 k VDC isolation and industrial operating temperature range of -40°C to +85°C without derating. All are fully certified to UL/EN certification standards.

Features
  • Low cost 1 W converters
  • Industry standard pinout
  • SIP4 or SIP7 package
  • 1 kVDC or 4 kVDC isolation
  • Efficiency up to 80%
  • Wide operating temperature range: -40°C to +85°C
  • UL60950-1 certified, CAN/CSA C22.2 No. 60950-1 certified
Applications
  • Industrial
  • Embedded controls
  • Isolated power for sensors
  • Price-sensitive applications

RFxx-0505S 1 W DC/DC Converters

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
DC DC CONVERTER 5V 1WRFM-0505SDC DC CONVERTER 5V 1W13160 - Immediate$1.66Näytä tiedot
DC DC CONVERTER 5V 1WRFB-0505SDC DC CONVERTER 5V 1W1447 - Immediate$1.80Näytä tiedot
DC DC CONVERTER 5V 1WRFMM-0505SDC DC CONVERTER 5V 1W7039 - Immediate$2.00Näytä tiedot
Published: 2018-04-09