REM3.5E, REM5E, & REM6E Series Medical-Grade DC/DC Modules

RECOM Power’s cost-effective, 3.5 W, 5 W, and 6 W DC/DC converters for medical applications

Image of RECOM Power REM3.5/EREM5E/REM6E Series DC/DC ConvertersRECOM Power's REM3.5E, REM5E, and REM6E series are DC/DC converters in a compact package with industry standard pinouts with single or dual output options and a 2:1 wide input range. They are energy efficient with a broad operating temperature range of -40°C up to +85°C. The modules provide 10 kVDC reinforced isolation, a 1 μA leakage current, and >8 mm creepage/clearance making them compatible for B, BF, and CF medical applications.

All the series are fully protected, meet the strict 2MOPP requirements, and are certified to CB, IEC, EN, and ANSI/AAMI 60601-1 4th Ed.

Features
  • 2MOPP reinforced isolation at 250 VAC working voltage
  • Up to 10 kVDC isolation
  • Clearance and creepage distance >8 mm
  • IEC/EN 60601-1 4th Ed. certified with CB Report
  • Fully protected
  • -40°C to +85°C operation (without derating)
  • 2:1 wide input range
Applications
  • Medical applications, including home health
  • High isolation DC/DC

REM3.5/REM5E/REM6E Series DC/DC Converters

KuvaManufacturer Part NumberKuvausTulojännite (maks.)Jännite - lähtö 1Jännite - lähtö 2Saatavana oleva määrä HintaNäytä tiedot
DC DC CONVERTER 5V 3.5WREM3.5E-0505S/R8/ADC DC CONVERTER 5V 3.5W9V5V-0 - Immediate$34.73Näytä tiedot
DC DC CONVERTER 5V 3.5WREM3.5E-1205S/R8/ADC DC CONVERTER 5V 3.5W18V5V-16 - Immediate$33.06Näytä tiedot
DC DC CONVERTER 5V 5WREM5E-0505S/R8/ADC DC CONVERTER 5V 5W9V5V-4 - Immediate$37.13Näytä tiedot
DC DC CONVERTER 5V 5WREM5E-1205S/R8/ADC DC CONVERTER 5V 5W18V5V-63 - Immediate$35.30Näytä tiedot
DC DC CONVERTER 12V 6WREM6E-1212S/R8/ADC DC CONVERTER 12V 6W18V12V-90 - Immediate$38.12Näytä tiedot
DC DC CONVERTER 12V 6WREM6E-2412S/R8/ADC DC CONVERTER 12V 6W36V12V-176 - Immediate$38.12Näytä tiedot
DC DC CONVERTER 5V 3.5WREM3.5E-0505S/R6/A/SMDDC DC CONVERTER 5V 3.5W9V5V-0 - Immediate$38.16Näytä tiedot
DC DC CONVERTER 5V 3.5WREM3.5E-1205S/R6/A/SMDDC DC CONVERTER 5V 3.5W18V5V-15 - Immediate$36.27Näytä tiedot
DC DC CONVERTER 5V 5WREM5E-1205S/R6/A/SMDDC DC CONVERTER 5V 5W18V5V-4 - Immediate$38.77Näytä tiedot
DC DC CONVERTER 5V 5WREM5E-0505S/R6/A/SMDDC DC CONVERTER 5V 5W9V5V-30 - Immediate$40.76Näytä tiedot
DC DC CONVERTER 12V 6WREM6E-1212S/R6/A/SMDDC DC CONVERTER 12V 6W18V12V-12 - Immediate$41.81Näytä tiedot
DC DC CONVERTER 12V 6WREM6E-2412S/R6/A/SMDDC DC CONVERTER 12V 6W36V12V-23 - Immediate$41.81Näytä tiedot
Published: 2019-02-21