REDIIN120 Series DIN-Rail Power Supplies

RECOM's compact, reliable, and cost-effective power solutions are designed for essential industrial applications

Image of RECOM's REDIIN120 Series Compact Power Solutions for Essential Industrial ApplicationsRECOM's REDIIN120 series DIN-rail power supply is designed for cost-sensitive users to fulfill essential features needed for many general industrial applications without compromising quality and reliability. The REDIIN120 delivers 120 W output power in extremely compact dimensions of 123.6 mm x 30.0 mm x 116.8 mm. Three adjustable output variations including 12 V, 24 V, and 48 V are available. The convection-cooled units will operate at full power within a temperature range of -30°C to +50°C (230 VAC). The power supplies can operate in constant-current mode, making the series suitable for inductive and capacitive loads. These products are certified according to the safety standards IEC/EN/UL 62368-1, IEC/EN/UL 61010-1, and IEC/EN/UL/CSA 61010-2-201.

Electromagnetic radiated and conducted emissions comply with the heavy industrial EN 61000-6-4 Class B emission standard and EN 61000-6-2 immunity standard. The product complies with environmental protection requirements per the RoHS directive.

Efficiency graph

Image of RECOM's REDIIN120 Series Efficiency Graph (click to enlarge)

Derating graph

Image of RECOM's REDIIN120 Series Derating Graph (click to enlarge)

Features
  • Universal input voltage range: 90 VAC to 264 VAC
  • Built-in constant-current circuit
  • Three output variations: 12 V, 24 V, and 48 V
  • Adjustable output voltage range: ±10%
  • High power density with efficiency up to 89.5%
  • Temperature range: -30°C to +70°C
  • Cold start capability: -40°C
  • Reduced no-load power consumption: <0.21 W
  • Width: 30 mm
  • Lightweight: 450 g
  • 3-year warranty
Applications
  • Industrial and automation
  • Energy
  • Test and measurement
  • Infrastructure
  • Data and telecom
  • Building and home automation

REDIIN120 Series DIN-Rail Power Supplies

KuvaManufacturer Part NumberKuvausJännite - lähtö 1Virta - lähtö (maks.)TehokkuusSaatavana oleva määrä HintaNäytä tiedot
120W AC/DC-CONVERTER 'DIN-RAIL'REDIIN120-24120W AC/DC-CONVERTER 'DIN-RAIL'24V5A88,5%38 - Immediate$35.13Näytä tiedot
120W AC/DC-CONVERTER 'DIN-RAIL'REDIIN120-48120W AC/DC-CONVERTER 'DIN-RAIL'48V2,5A89,5%20 - Immediate$35.13Näytä tiedot
120W AC/DC-CONVERTER 'DIN-RAIL'REDIIN120-12120W AC/DC-CONVERTER 'DIN-RAIL'12V10A86%59 - Immediate$35.13Näytä tiedot
Published: 2024-06-28