R2SX Series Converters

RECOM's 2 W open-frame SMD DC/DC converters provide consistent efficiency

Image of RECOM's R2SX Series ConvertersRECOM expands its portfolio of low profile, open-frame, SMD isolated DC/DC modules with the 2 W R2SX series. This series offers either 3 kVDC/1-minute isolation (/H version) or 1 kVDC/1-minute isolation options. The R2SX provides a consistent efficiency over the 40% to 100% load range with no minimum load requirement. These converters are fully certified to IEC/EN/UL62368-1 and are 10/10 RoHS conformal.

R2SX Derating Graph

R2SX Efficiency Graph

Features
  • -40°C up to +100°C (with derating)
  • 3 KVDC/1-minute or 1 kVDC/1-minute isolation
  • Energy efficient
  • IEC/EN/UL62368-1 certified, CB report
  • Low profile in industry standard footprint
Applications
  • Industrial controls
  • Bus isolators
  • Test and measurement

R2SX Series Converters

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
DC DC CONVERTER 3.3V 2WR2SX-053.3-RDC DC CONVERTER 3.3V 2W314 - Immediate
750 - Factory Stock
$5.37Näytä tiedot
DC DC CONVERTER 5V 2WR2SX-0505-RDC DC CONVERTER 5V 2W175 - Immediate
1000 - Factory Stock
$5.37Näytä tiedot
DC DC CONVERTER 24V 2WR2SX-2424-RDC DC CONVERTER 24V 2W2263 - Immediate$5.61Näytä tiedot
DC DC CONVERTER 15V 2WR2SX-2415-TRAYDC DC CONVERTER 15V 2W0 - Immediate$5.73Näytä tiedot
DC DC CONVERTER 5V 2WR2SX-2405-TRAYDC DC CONVERTER 5V 2W0 - Immediate$5.73Näytä tiedot
DC DC CONVERTER 5V 2WR2SX-1205-TRAYDC DC CONVERTER 5V 2W169 - Immediate
270 - Factory Stock
$5.73Näytä tiedot
DC DC CONVERTER 24V 2WR2SX-2424-TRAYDC DC CONVERTER 24V 2W104 - Immediate
30 - Factory Stock
$5.73Näytä tiedot
DC DC CONVERTER 5V 2WR2SX-2405/H-TRAYDC DC CONVERTER 5V 2W14 - Immediate$6.27Näytä tiedot
DC DC CONVERTER 5V 2WR2SX-0505/H-TRAYDC DC CONVERTER 5V 2W30 - Immediate
90 - Factory Stock
$6.01Näytä tiedot
DC DC CONVERTER 3.3V 2WR2SX-053.3/H-TRAYDC DC CONVERTER 3.3V 2W26 - Immediate$6.01Näytä tiedot
Published: 2019-06-25