R05C05TE05S and R05CTE05S Series DC/DC Converters

RECOM Power’s cost-effective 0.5 W and 1 W surface-mount DC/DC converter comes in a 16-pin SOIC package

Image of RECOM Power R05C05TE05S and R05CTE05S Series DC/DC ConvertersRECOM Power's R05C05TE05S and R05CTE05S series are 0.5 W and 1 W DC/DC converters, respectively. Both are in a 10.35 mm x 7.5 mm x 2.5 mm package with a 4.5 V to 5.5 V input range and semi-regulated 5 V input. They have an expansive operating temperature range of -40°C to +125°C with derating and 3 kVDC/1 min. There is no minimum load requirement and has low EMI emissions. The fully-automated design is equipped with short-circuit, overcurrent, and overtemperature protections. They are a great option for IoT, IIoT, sensors, current sensing, gate drivers, and COM port isolation.

Features
  • Compact: 10.5 mm x 7.5 mm x 2.5 mm
  • 16-pin SOIC package
  • 0.5 W and 1 W
  • Expansive operating temperature range: -40°C to +125°C
  • 3 kVDC/1 min isolation
  • Low EMI emissions
Applications
  • IoT
  • IIoT
  • Sensors
  • Current sensing
  • Gate drivers
  • COM port isolation
0.5 W Derating Graph - Click to Enlarge
    Image of RECOM Power R05C05TE05S and R05CTE05S Series DC/DC Converters .5W Derating Graph 
1 W Derating Graph - Click to Enlarge
    Image of RECOM Power R05C05TE05S and R05CTE05S Series DC/DC Converters 1W Derating Graph 

R05C05TE05S and R05CTE05S Series DC/DC Converters

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
DC DC CONVERTER 5V 1WR05CTE05S-CTDC DC CONVERTER 5V 1W13 - Immediate$3.35Näytä tiedot
DC DC CONVERTER 5V 500MWR05C05TE05S-CTDC DC CONVERTER 5V 500MW15 - Immediate$4.73Näytä tiedot
DC DC CONVERTER 5V 500MWR05CT05S-CTDC DC CONVERTER 5V 500MW12 - Immediate$9.87Näytä tiedot
DC DC CONVERTER 5V 500MWR05CT05S-RDC DC CONVERTER 5V 500MW1286 - Immediate$8.99Näytä tiedot
DC DC CONVERTER 5V 500MWR05C05TE05S-RDC DC CONVERTER 5V 500MW1475 - Immediate$3.91Näytä tiedot
DC DC CONVERTER 5V 1WR05CTE05S-RDC DC CONVERTER 5V 1W1753 - Immediate$2.44Näytä tiedot
Published: 2021-10-27