R-78K-2.0 Series SIP3 Single Output Switching Regulator

RECOM Power's switching regulators are designed to offer the advantages of a switching regulator but with a low cost for production quantities

Image of RECOM Power's R-78K-2.0 Series SIP3 Single Output Switching Regulator RECOM Powers' R-78K-2.0 series is a switching regulator module that has been designed to offer all the advantages of a switching regulator, including high efficiency, wide input range, and accurate output voltage regulation, but with a low cost for production quantities. With the R-78K-2.0’s high efficiency of up to 96%, no heatsink is required, and operation from -40°C to +90°C is possible without derating. The compact TO-220 compatible SIP3 package measures only 11.5 mm x 8.5 mm x 17.5 mm, so it saves board space.

Resources

    Derating Graph

    Image of RECOM Power's Derating Graph 

    Efficiency Graph

    Image of RECOM Power's Efficiency Graph 
Features
  • Efficiency up to 96%, no need for heatsinks
  • Wide input voltage: 4.5 VDC to 36 VDC
  • Ambient operation temperature without derating: -40°C to +90°C
  • Pin-compatible with 78 series regulators
  • Non-isolated DC/DC converter
  • Undervoltage and short-circuit protection
Applications
  • Industrial
  • Automation
  • Test and measurement

R-78K-2.0 Series SIP3 Single Output Switching Regulator

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
2A DC/DC-CONVERTER 'INNOLINE' SIR-78K1.2-2.02A DC/DC-CONVERTER 'INNOLINE' SI58 - Immediate$4.57Näytä tiedot
2A DC/DC-CONVERTER 'INNOLINE' SIR-78K1.5-2.02A DC/DC-CONVERTER 'INNOLINE' SI38 - Immediate$4.57Näytä tiedot
2A DC/DC-CONVERTER 'INNOLINE' SIR-78K2.5-2.02A DC/DC-CONVERTER 'INNOLINE' SI41 - Immediate$4.57Näytä tiedot
2A DC/DC-CONVERTER 'INNOLINE' SIR-78K5.0-2.02A DC/DC-CONVERTER 'INNOLINE' SI4610 - Immediate$4.57Näytä tiedot
2A DC/DC-CONVERTER 'INNOLINE' SIR-78K9.0-2.02A DC/DC-CONVERTER 'INNOLINE' SI205 - Immediate$4.57Näytä tiedot
2A DC/DC-CONVERTER 'INNOLINE' SIR-78K15-2.02A DC/DC-CONVERTER 'INNOLINE' SI107 - Immediate$4.57Näytä tiedot
Published: 2023-03-15