Raspberry Pi Zero 2 W

Following up on the success of the Raspberry Pi Zero W, Raspberry Pi has developed a more powerful version of the Zero in the same form factor

Image of Raspberry Pi's Zero 2 WRaspberry Pi’s Zero 2 W is a product in their most affordable line of single-board computers. Since it is the same form factor, the Zero 2 W is a drop-in replacement for the Zero W.

The Zero 2 W includes a quad-core 64-bit Arm® Cortex®-A53 CPU clocked at 1 GHz and is built around a Raspberry Pi RP3A0 system in package (SiP), integrating a BCM2710A1 die with 512 MB of LPDDR2 SDRAM. This configuration enables the Raspberry Pi Zero 2 W to have 40% more single-threaded performance and five times more multi-threaded performance than the original single-core Raspberry Pi Zero W.

The Raspberry Pi Zero 2 W offers 2.4 GHz 802.11 b/g/n wireless LAN and Bluetooth® 4.2, support for Bluetooth Low Energy (BLE), and modular compliance certification.

The Zero 2 W contains a microSD card slot, a CSI-2 camera connector, a USB On-The-Go (OTG) port, and an unpopulated footprint for a HAT-compatible 40-pin GPIO header. It is powered by a micro USB port. Video output is sent through a mini HDMI port; however, composite video output can easily be made available through the test points if needed.

Being the Zero 2 W shares the same form factor as the Zero W, it will fit into most existing Raspberry Pi Zero cases.

Features
  • Form factor: 65 mm x 30 mm
  • Processor: Broadcom BCM2710A1, quad-core 64-bit SOC (Arm Cortex-A53 @ 1 GHz)
  • Memory: 512 MB LPDDR2
  • Connectivity
    • 2.4 GHz IEEE 802.11 b/g/n wireless LAN, Bluetooth 4.2, BLE, onboard antenna
    • 1 x USB 2.0 interface with OTG
    • HAT-compatible 40-pin I/O header footprint
    • microSD card slot
    • Mini HDMI port
    • CSI-2 camera connector
  • Video
    • HDMI interface
    • Composite video
  • Multimedia
    • H.264, MPEG-4 decode(1080p30)
    • H.264 encode (1080p30)
    • OpenGL ES 1.1, 2.0 graphics
  • Input power: 5 VDC 2.5 A
  • Operating temperature: -20°C to +70°C
  • Product lifetime: Raspberry Pi Zero 2 W will remain in production until at least January 2028

Raspberry Pi Zero 2 W

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
SBC 1.0GHZ 4 CORE 512MB RAMSC1176SBC 1.0GHZ 4 CORE 512MB RAM0 - Immediate$12.75Näytä tiedot

Accessories

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
AC/DC WALL MNT ADAPTER 5.1V 13WSC0623AC/DC WALL MNT ADAPTER 5.1V 13W2130 - Immediate$6.80Näytä tiedot
AC/DC WALL MNT ADAPTER 5.1V 13WSC0624AC/DC WALL MNT ADAPTER 5.1V 13W234 - Immediate$6.80Näytä tiedot
AC/DC WALL MNT ADAPTER 5.1V 13WSC0625AC/DC WALL MNT ADAPTER 5.1V 13W104 - Immediate$6.80Näytä tiedot
AC/DC WALL MNT ADAPTER 5.1V 13WSC0626AC/DC WALL MNT ADAPTER 5.1V 13W106 - Immediate$6.80Näytä tiedot
AC/DC WALL MNT ADAPTER 5.1V 13WSC0627AC/DC WALL MNT ADAPTER 5.1V 13W40 - Immediate$6.80Näytä tiedot
CASE 3.110" L X 1.484" WSC0038CASE 3.110" L X 1.484" W188 - Immediate$4.25Näytä tiedot
1M HDMI CABLESC07251M HDMI CABLE421 - Immediate$2.55Näytä tiedot
HDMI M/F ADAPTERSC0005HDMI M/F ADAPTER0 - ImmediateSee Page for PricingNäytä tiedot
10CM HDMI M/F CABLESC072610CM HDMI M/F CABLE633 - Immediate$3.26Näytä tiedot
OTG ADAPTERSC0727OTG ADAPTER1363 - Immediate$0.99Näytä tiedot
1M USB CABLESC07311M USB CABLE274 - Immediate$2.07Näytä tiedot
Published: 2021-10-28