Raspberry Pi 5

Raspberry Pi's most powerful and most capable system to date

Image of Raspberry Pi's Pi 5 Raspberry Pi's Raspberry Pi 5 is built upon a 64-bit quad-core 2.4 GHz Arm® Cortex®-A76 processor, which can provide a two to three times increase in CPU performance compared to Raspberry Pi 4. This is also complemented by a substantial improvement in graphics performance from an 800 MHz VideoCore VII GPU, which provides dual 4Kp60 display output over HDMI and state-of-the-art support from a rearchitected Raspberry Pi image signal processor, providing a much better desktop experience and creating opportunities for new applications for industrial customers.

Along with being built on an updated processor, Raspberry Pi 5 also includes an entirely new chip designed in-house by Raspberry Pi to handle the majority of I/O capabilities. The RP1 Southbridge delivers an upgrade in peripheral performance and functionality. The USB bandwidth has more than doubled, leading to faster transfer speeds to external UAS drives and other high-speed peripherals. This chip has also enabled Raspberry Pi to a pair of four-lane 1.5 Gbps MIPI transceivers, which triples total bandwidth and supports any combination of up to two cameras or displays. The RP1 also doubles the SD card performance via the SDR104 high-speed mode. Lastly, the RP1 also added the opportunity to add a single-lane PCI Express 2.0 interface that supports high-bandwidth peripherals.

In addition to the RP1 chip, a power management IC from Renesas enables additional features. Raspberry Pi 5 now has an onboard power button, which enables the user to power on/off the board with just a touch. This PMIC also includes an onboard RTC. In order to add a battery backup for the RTC, Raspberry Pi has added a connector for a battery connection. The last feature of the PMIC is the ability for the board to recognize when a Power Delivery (PD) power supply is used and enables a higher output of 1.6 A to the USB ports. If a non-PD power supply is used, the ports are limited to 600 mA.

Raspberry Pi 5 has two new connectors: one UART connection for their debugger board and one for a fan connection. These connectors make the connection of the debugging probe, the case fan, or the active cooler quick and easy.

New accessories introduced to complement Raspberry Pi 5 include:

  • A 27 W USB-C® power supply, capable of 5.1 V and up to 5 A of current output to Raspberry Pi 5. In use cases other than for the Pi 5, this power supply can also produce 3 A at 9 V, 2.25 A at 12 V, and 1.8 A at 18 V, making it an excellent power supply for other projects requiring a PD power supply.
  • A Raspberry Pi 5 case enclosure features improved airflow thanks to its integrated fan and improved thermal handling due to the updated venting. This case is available in red and white at launch, with black and gray available later.
  • An active cooler for those looking for a cooling solution outside of the case features a large metal heatsink and an integrated fan and can be attached to the Pi 5 via its sprung pins in the corners.
  • An RTC battery built around the Panasonic ML-2020 Lithium Manganese Dioxide Battery with a connector attached via leads, so it plugs in quickly and easily to the onboard connector.
  • For the connector/display connections, Raspberry Pi has released mini-to-standard cables for the camera and displays. These cables are available in 200 mm, 300 mm, and 500 mm lengths. They are also labeled either camera or display depending on which application they are used for and are not interchangeable between each application.
  • The Raspberry Pi Beginners guide has been updated to include all the relevant information on the Raspberry Pi 5.
  • Two accessories that will be released later are the PoE+ HAT and the M.2 HAT.
Features
  • VideoCore VII GPU, supporting OpenGL ES 3.1, Vulkan 1.2
  • Dual 4Kp60 HDMI® display output with HDR support
  • 4Kp60 HEVC decoder
  • LPDDR4X-4267 SDRAM (4 GB and 8 GB SKUs available at launch)
  • Dual-band 802.11ac Wi-Fi®
  • Bluetooth® 5.0/Bluetooth Low Energy (BLE)
  • microSD card slot with support for high-speed SDR104 mode
  • 2x USB 3.0 ports, supporting simultaneous 5 Gbps operation, and 2x USB 2.0 ports
  • Gigabit Ethernet with PoE+ support (requires separate PoE+ HAT)
  • 2x 4-lane MIPI camera/display transceivers
  • PCIe 2.0 x1 interface for fast peripherals (requires separate M.2 HAT or other adapter)
  • 5 VDC/5 ADC power via USB-C with power delivery support
  • Raspberry Pi standard 40-pin header
  • Real-time clock (RTC) powered by external battery
  • Power button

Raspberry Pi 5

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
Uudet tuotteet
SBC 2.4GHZ 4 CORE 1GB RAM
SC2162SBC 2.4GHZ 4 CORE 1GB RAM133 - Immediate$38.25Näytä tiedot
SBC 2.4GHZ 4 CORE 4GB PI 5SC1431SBC 2.4GHZ 4 CORE 4GB PI 50 - Immediate$93.49Näytä tiedot
SBC 2.4GHZ 4 CORE 8GB PI 5SC1432SBC 2.4GHZ 4 CORE 8GB PI 512454 - Immediate$148.73Näytä tiedot

Accessories

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
RASPBERRY PI 5 CASE RED/WHITESC1159RASPBERRY PI 5 CASE RED/WHITE2769 - Immediate$8.50Näytä tiedot
RASPBERRY PI 5 CASE BLACK/GREYSC1160RASPBERRY PI 5 CASE BLACK/GREY1730 - Immediate$8.50Näytä tiedot
RPI5 DISPLAY CABLE 200MM QTY 1SC1131RPI5 DISPLAY CABLE 200MM QTY 1757 - Immediate$0.85Näytä tiedot
RPI5 CAMERA CABLE 200MM QTY 1SC1892RPI5 CAMERA CABLE 200MM QTY 1978 - Immediate$0.85Näytä tiedot
RPI5 CAMERA CABLE 300MM QTY 1SC1129RPI5 CAMERA CABLE 300MM QTY 11294 - Immediate$1.70Näytä tiedot
RPI5 DISPLAY CABLE 300MM QTY 1SC1132RPI5 DISPLAY CABLE 300MM QTY 1440 - Immediate$1.70Näytä tiedot
RPI5 DISPLAY CABLE 500MM QTY 1SC1133RPI5 DISPLAY CABLE 500MM QTY 1235 - Immediate$2.55Näytä tiedot
RPI5 CAMERA CABLE 500MM QTY 1SC1130RPI5 CAMERA CABLE 500MM QTY 11438 - Immediate$2.55Näytä tiedot
HEATSINK ALUMINUMSC1148HEATSINK ALUMINUM16007 - Immediate$4.25Näytä tiedot
27W USB-C PSU IN, WHITESC115127W USB-C PSU IN, WHITE47 - Immediate$10.20Näytä tiedot
27W USB-C PSU UL(US), BLACKSC115827W USB-C PSU UL(US), BLACK4103 - Immediate$10.20Näytä tiedot
27W USB-C PSU IN, BLACKSC115627W USB-C PSU IN, BLACK316 - Immediate$10.20Näytä tiedot
27W USB-C PSU UK, BLACKSC115427W USB-C PSU UK, BLACK1131 - Immediate$10.20Näytä tiedot
27W USB-C PSU EU, WHITESC140727W USB-C PSU EU, WHITE1354 - Immediate$10.20Näytä tiedot
27W USB-C PSU AU, WHITESC115027W USB-C PSU AU, WHITE149 - Immediate$10.20Näytä tiedot
27W USB-C PSU EU, BLACKSC140827W USB-C PSU EU, BLACK0 - Immediate$10.20Näytä tiedot
27W USB-C PSU UK, WHITESC114927W USB-C PSU UK, WHITE529 - Immediate$10.20Näytä tiedot
27W USB-C PSU UL(US), WHITESC115327W USB-C PSU UL(US), WHITE4631 - Immediate$10.20Näytä tiedot
Published: 2023-12-15