Raspberry Pi 3 Model B+

Raspberry Pi 3 Model B+ from Raspberry Pi features enhanced processing power, faster Ethernet, dual-band Wi-Fi, Bluetooth® 4.2/BLE, and PoE support

Image of Raspberry Pi's 3 Model B+Raspberry Pi's Raspberry Pi 3 Model B+ is an excellent device for learning, coding, and creating projects. The Pi Model B+ is the latest product in the Raspberry Pi 3 range, boasting a 64-bit quad-core processor running at 1.4 GHz, dual-band 2.4 GHz, and 5 GHz wireless LAN, Bluetooth 4.2/BLE, faster Ethernet, and PoE capability via a separate PoE HAT. The Raspberry Pi 3 Model B+ has undergone modular compliance certification, allowing the board to be designed into end products with significantly reduced wireless LAN compliance testing, improving both the cost and time-to-market. All this while maintaining the same mechanical footprint as both the Raspberry Pi 2 Model B and the Raspberry Pi 3 Model B.

Features
  • Broadcom BCM2837B0, Cortex®-A53 (Arm®v8) 64-bit SoC @ 1.4 GHz
  • 1 GB LPDDR2 SDRAM
  • 2.4 GHz and 5 GHz IEEE 802.11.b/g/n/ac wireless LAN, Bluetooth 4.2, BLE
  • Gigabit Ethernet over USB 2.0 (maximum throughput 300 Mbps)
  • Extended 40-pin GPIO header
  • Full-size HDMI
  • 4 USB 2.0 ports
  • CSI camera port for connecting a Raspberry Pi camera
  • DSI display port for connecting a Raspberry Pi touchscreen display
  • 4-pole stereo output and composite video port
  • Micro SD port for loading an operating system and storing data
  • 5 V/2.5 A DC power input
  • Power over Ethernet (PoE) support (requires separate PoE HAT)

Raspberry Pi 3 Model B+

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
SBC 1.4GHZ 4 CORE 1GB RAMSC0073SBC 1.4GHZ 4 CORE 1GB RAM19494 - Immediate$34.27Näytä tiedot
Published: 2018-03-22