Camera Module 3 and M12-Mount High-Quality Camera

Raspberry Pi's module features a 12 megapixel Sony IMX708 camera module

Image of Raspberry Pi Camera Module 3 and M12-Mount High-Quality CameraRaspberry Pi's Camera Module 3 is a 12 megapixel Sony IMX708 camera module. It has improved low-light sensitivity, high dynamic range (HDR) support, and powered autofocus. The Camera Module 3 is available in two types, visible light only and infrared sensitive (NoIR), and in either a standard (76 degree) or wide-angle (120 degree) lens. This is an improvement over the Camera Module 2 which featured the 8 megapixel Sony IMX219 camera module and the original camera module that featured the 5 megapixel OmniVision OV5647 sensor.

Raspberry PI has also released a second version of their High Quality (HQ) camera. Like the original version, the second version is built around the Sony IMX477 sensor module but features M12 lens mounting hardware so customers can use M12 style lenses versus the C or CS style lens used on the first version. Along with the HQ camera, Raspberry Pi offers a 5 MP 25 mm lens, a 12 MP 2.7 mm wide-angle lens, and a 12 MP 8 mm lens for the M12 camera.

Camera Module 3 Features
  • Improved low-light sensitivity
  • HDR support
  • Powered autofocus
M12 HQ Camera Features
  • Built around the Sony IMX477 image sensor
  • M12-mount metalwork to natively support M12 lenses

Camera Module 3 and M12-Mount High-Quality Camera

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
RASPBERRY PI CAMERA 3SC1223RASPBERRY PI CAMERA 3522 - Immediate$21.42Näytä tiedot
RASPBERRY PI CAMERA 3 NOIRSC0873RASPBERRY PI CAMERA 3 NOIR213 - Immediate$33.51Näytä tiedot
RASPBERRY PI CAMERA 3 WIDESC1224RASPBERRY PI CAMERA 3 WIDE2244 - Immediate$29.98Näytä tiedot
RASPBERRY PI CAMERA 3 WIDE NOIRSC1226RASPBERRY PI CAMERA 3 WIDE NOIR114 - Immediate$29.98Näytä tiedot
RASPBERRY PI HQ CAMERA M12 MOUNTSC1221RASPBERRY PI HQ CAMERA M12 MOUNT666 - Immediate$42.84Näytä tiedot
M12 MOUNT 5MP 25MM LENSSC0861M12 MOUNT 5MP 25MM LENS62 - Immediate$12.85Näytä tiedot
M12 MOUNT 15MP 2.7M FISH EYESC0947M12 MOUNT 15MP 2.7M FISH EYE102 - Immediate$21.42Näytä tiedot
M12 MOUNT 12MP 8MM LENSSC0949M12 MOUNT 12MP 8MM LENS60 - Immediate$21.42Näytä tiedot
Published: 2023-01-10