RMIC Series Microphones

Raltron’s microphones are used in mobile devices, consumer electronics, security systems, and automotive navigation

Image of Raltron's RMIC Series MicrophonesRaltron’s RMIC series analog electret condenser microphones come in sizes from 3.0 mm to 9.7 mm and are available in omnidirectional, unidirectional, and noise-canceling versions. Due to their relatively low cost, high sensitivity, and low power consumption, they are commonly used in mobile devices, consumer electronics, security systems, automotive navigation and hands-free calling systems, medical devices, wearable technology, and IoT devices.

Features
  • Ultra-small packages from 3.0 mm x 1.5 mm
  • Omnidirectional, unidirectional, or noise-canceling
  • Sensitivity: -38 ±3 dB to -42 ±3 dB
  • Rated voltages: 1.4 V to 5 V, 1 V to 5 V, 1 V to 10 V
  • Available terminations: Solder point, through-hole, and lead wire
Applications
  • Consumer electronics
  • Smart home controls
  • IoT and wearable devices
  • Mobile devices
  • Security systems
  • Medical equipment
  • Radios and headsets
  • Automotive

RMIC Series Microphones

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
Unidirectional MicrophoneRMIC-110-5-6027-NS1Unidirectional Microphone459 - Immediate$1.29Näytä tiedot
Noise Cancelling MicrophoneRMIC-110-5-4015-NS2Noise Cancelling Microphone918 - Immediate$1.36Näytä tiedot
Omnidirectional MicrophoneRMIC-110-5-3015-NS1Omnidirectional Microphone873 - Immediate$1.48Näytä tiedot
Unidirectional MicrophoneRMIC-110-5-4015-NS3Unidirectional Microphone800 - Immediate$1.84Näytä tiedot
Omnidirectional MicrophoneRMIC-110-10-6027-NS1Omnidirectional Microphone844 - Immediate$0.73Näytä tiedot
Wired Microphone MicrophoneRMIC-104-10-4015-NS1Wired Microphone Microphone804 - Immediate$0.73Näytä tiedot
SMD MicrophoneRMIC-115-10-4013-NS1SMD Microphone988 - Immediate$0.78Näytä tiedot
Omnidirectional MicrophoneRMIC-110-10-9750-NS1Omnidirectional Microphone230 - Immediate$0.96Näytä tiedot
SMD MicrophoneRMIC-110-5-6015-NS1SMD Microphone1200 - Immediate$1.07Näytä tiedot
SMD MicrophoneRMIC-110-10-6022-NS1SMD Microphone600 - Immediate$1.07Näytä tiedot
Published: 2024-05-06