RDTE Series Electromagnetic Transducers

Raltron's RDTE series electromagnetic transducers are designed for applications where space is limited and small footprints are a requirement

Image of Raltron's RDTE Series Electromagnetic TransducersRaltron’s RDTE series of electromagnetic transducers support a vast array of market applications, especially where space is limited and small footprints are required. Featuring the smallest industry package at only 3.2 mm x 3.2 mm with a height of only 2.0 mm and a robust SPL of 72 dB, the entire RDTE series is an impressive product line offering. Top-port and side-port sound options are available in SMD and through-hole termination versions.

Features
  • Packages: round and square
  • Dimensions: 3.3 mm to 12 mm
  • Sound pressure level (dB): 72 to 110
  • Input voltage (VDC): 1.5, 3, 3.6, and 5
  • Termination: SMD and through-hole
Applications
  • Smart home, security, and door locks
  • Wearables
  • IoT devices
  • POS systems
  • Medical devices
  • Instrumentation

RDTE Series Electromagnetic Transducers

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
BUZZER MAGN 3V 4X4MM W SMDRDTE-4.000-4040-NS2BUZZER MAGN 3V 4X4MM W SMD686 - Immediate$1.93Näytä tiedot
BUZZER MAGN 3V 4X4MM W SMDRDTE-4.000-4040-NS1BUZZER MAGN 3V 4X4MM W SMD966 - Immediate$3.03Näytä tiedot
BUZZER MAGNETIC 3.6V 0.3X0.3 SMDRDTE-2.700-8585-NS3BUZZER MAGNETIC 3.6V 0.3X0.3 SMD980 - Immediate$1.58Näytä tiedot
BUZZER MAGNETIC 3.6V 0.3X0.3 SMDRDTE-2.700-8585-NS2BUZZER MAGNETIC 3.6V 0.3X0.3 SMD913 - Immediate$1.58Näytä tiedot
BUZZER MAGN 3.6V 0.315X 0.315SMDRDTE-2.700-8080-NS1BUZZER MAGN 3.6V 0.315X 0.315SMD984 - Immediate$1.37Näytä tiedot
BUZZER MAGNETIC 3.6V 0.3X0.3 SMDRDTE-2.700-8585-NS1BUZZER MAGNETIC 3.6V 0.3X0.3 SMD840 - Immediate$1.51Näytä tiedot
BUZZER MAGN 3V 0.12"X 0.12" SMDRDTE-4.000-3030-NS1BUZZER MAGN 3V 0.12"X 0.12" SMD0 - Immediate$1.86Näytä tiedot
BUZZER MAGN 3V 5MMX5MMSMDRDTE-4.000-5050-NS2BUZZER MAGN 3V 5MMX5MMSMD932 - Immediate$1.90Näytä tiedot
BUZZER MAGN 3V 5MMX5MMSMDRDTE-4.000-5050-NS1BUZZER MAGN 3V 5MMX5MMSMD1427 - Immediate$1.90Näytä tiedot
BUZZER MAGN0.413X 0.35 SMDRDTE-2.700-1090-NS1BUZZER MAGN0.413X 0.35 SMD1281 - Immediate$0.99Näytä tiedot
Published: 2024-05-10