Male-Female Standoffs

RAF presents the industry-standard for mounting circuit boards and other electronic components

Image of RAF Male-Female StandoffsMale-female standoffs are used for printed circuit board mounting and other applications requiring close controls of dimensions, such as PC/104 modules. RAF offers them in a variety of materials, finishes, lengths, and diameters. A male-male standoff is also available.

Features Applications
  • Round and hex profiles
  • Aluminum, brass, steel, stainless steel, or nylon
  • More than 40 metallic finishes
  • Threads: 2-56 to 5/16-18
  • Lengths: 5/32” to 10”
  • Diameters 3/16" to ½”
  • Available as standard parts in standard or metric dimensions
  • PC board mounting
  • Electronic equipment
  • Stacking and spacing applications

Aluminum Standoffs

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
HEX STANDOFF #2-56 ALUM 3/16"4500-256-ALHEX STANDOFF #2-56 ALUM 3/16"216 - Immediate$0.78Näytä tiedot
HEX STANDOFF #2-56 ALUM 3/16"4500-256-AL-7HEX STANDOFF #2-56 ALUM 3/16"176 - Immediate$0.78Näytä tiedot
HEX STANDOFF #4-40 ALUM 3/16"4500-440-ALHEX STANDOFF #4-40 ALUM 3/16"5124 - Immediate$0.39Näytä tiedot
HEX STANDOFF #4-40 ALUM 3/16"4500-440-AL-7HEX STANDOFF #4-40 ALUM 3/16"16913 - Immediate$0.41Näytä tiedot
HEX STANDOFF #4-40 ALUM 3/16"4500-440-ALMODL=.600HEX STANDOFF #4-40 ALUM 3/16"0 - Immediate$0.83Näytä tiedot

Nylon Standoffs

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
HEX STANDOFF #2-56 NYLON 3/16"4500-256-NHEX STANDOFF #2-56 NYLON 3/16"127 - Immediate$2.15Näytä tiedot
HEX STANDOFF #4-40 NYLON 3/16"4500-440-NHEX STANDOFF #4-40 NYLON 3/16"1082 - Immediate$2.42Näytä tiedot
HEX STANDOFF #6-32 NYLON 3/16"4500-632-NHEX STANDOFF #6-32 NYLON 3/16"289 - Immediate$2.48Näytä tiedot
HEX STANDOFF #2-56 NYLON 1/4"4501-256-NHEX STANDOFF #2-56 NYLON 1/4"3813 - Immediate$2.76Näytä tiedot
HEX STANDOFF #4-40 NYLON 1/4"4501-440-NHEX STANDOFF #4-40 NYLON 1/4"343 - Immediate$2.48Näytä tiedot

Steel Standoffs

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
HEX STANDOFF #2-56 SS 3/16"4500-256-SSHEX STANDOFF #2-56 SS 3/16"3977 - Immediate$0.95Näytä tiedot
HEX STANDOFF #4-40 STEEL 3/16"4500-440-S-12HEX STANDOFF #4-40 STEEL 3/16"3951 - Immediate$0.89Näytä tiedot
HEX STANDOFF #4-40 SS 3/16"4500-440-SSHEX STANDOFF #4-40 SS 3/16"10238 - Immediate$0.93Näytä tiedot
HEX STANDOFF #4-40 SS 3/16"4500-440-SSMODL=.600HEX STANDOFF #4-40 SS 3/16"619 - Immediate$3.20Näytä tiedot
HEX STANDOFF #6-32 SS 3/16"4500-632-SSHEX STANDOFF #6-32 SS 3/16"1314 - Immediate$1.01Näytä tiedot

Brass Standoffs

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
HEX STANDOFF #4-40 BRASS 1/4"4501-440-BHEX STANDOFF #4-40 BRASS 1/4"1139 - Immediate$0.83Näytä tiedot
HEX STANDOFF #4-40 BRASS 1/4"4501-440-B-12HEX STANDOFF #4-40 BRASS 1/4"35 - Immediate$1.09Näytä tiedot
HEX STANDOFF #4-40 BRASS 1/4"4501-440-B-5HEX STANDOFF #4-40 BRASS 1/4"680 - Immediate$1.43Näytä tiedot
HEX STANDOFF #4-40 BRASS 1/2"4505-440-B-12HEX STANDOFF #4-40 BRASS 1/2"0 - Immediate$1.13Näytä tiedot
HEX STANDOFF #4-40 BRASS 3/4"4509-440-B-12HEX STANDOFF #4-40 BRASS 3/4"0 - Immediate$1.25Näytä tiedot
Published: 2017-11-15