RIIoT™ Board Products

Radiocrafts' RIIoT board products offer a long-range wireless star network in a module designed for low power, low latency, and high reliability

Image of Radiocrafts RIIoT Board ProductsRadiocrafts' RIIoT (Radiocrafts Industrial Internet of Things) board products are designed to make it easy for the user to create a proof of concept RIIoT sensor network with cloud connectivity. RIIoT is a long-range wireless star network in a module designed for low power, low latency, and high reliability.

The boards include

  • Gateway board – development board with GPR module
  • Leaf node board – development board with SPR module
  • Sensor board – board with SPR module and seven industrial sensors

The SPR module is designed to be a complete Leaf node and includes everything needed to connect to the RF and to the local PCB bus to interface to sensor/actuator units.

The GPR module is the core of the RIIoT gateway. It can either be integrated as is into a gateway itself or it can be accessed from the gateway by connecting a RIIoT gateway dongle via USB.

The GPR module communicates to the RIIoT net controller to get the full RIIoT performance into the gateway.

The boards come pre-configured for sensor readings. The pre-loaded firmware configuration of the radio and/or the sensor readings can be modified using the RIIoT SDK.

Features
  • Support for the Cloud
  • Long RF range: 60 km line-of-sight and 2 km in an urban environment
  • High node count: up to 65,000 nodes
  • Very low packet loss: ack/retry and LBT supported
  • Short development time: everything included in the modules
  • Very low power: energy harvesting and coin cell operation
  • Near real time control: less than 15 ms delays
  • Short pulse length: up to 20 ms
  • Over-the-air updates
  • Support for mist computing
  • Global support: software configurable 868/915 MHz operation
  • Universal sensor/controller interfaces via ICI
  • Populated with seven industry-standard sensors
    • Two temperature and humidity sensors
    • Analog light sensor
    • Hall detector
    • Accelerometer
    • LED, controllable by the GPIO
    • VOC gas sensor
  • Advanced security
Applications
  • Smart cities
  • Smart buildings
  • Energy management systems
  • Light control
  • Climate control
  • Access control and security
  • Agriculture

RIIoT™ Board Products

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
RC1880-RIIOT LEAF NODE BOARDRC1880CEF-SPR-DBRC1880-RIIOT LEAF NODE BOARD2 - Immediate$107.66Näytä tiedot
RC1880-RIIOT GATEWAY BOARDRC1880CEF-GPR-DBRC1880-RIIOT GATEWAY BOARD2 - Immediate$107.66Näytä tiedot
RC1880-RIIOT SENSOR BOARDRC1880CEF-SPR-SBRC1880-RIIOT SENSOR BOARD5 - Immediate$129.09Näytä tiedot
EVAL BOARD FOR RC1880-RIIOTRC1880-RIIOT-DKEVAL BOARD FOR RC1880-RIIOT2 - Immediate$268.94Näytä tiedot

Associated Products

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
RF TXRX MOD ISM<1GHZ CAST SMDRC1880CEF-GPRRF TXRX MOD ISM<1GHZ CAST SMD40 - Immediate$21.19Näytä tiedot
RF TXRX MOD ISM<1GHZ CAST SMDRC1880CEF-SPRRF TXRX MOD ISM<1GHZ CAST SMD110 - Immediate$21.19Näytä tiedot
Published: 2020-03-25