RC2083 Wireless Mesh Modbus Extender (DIN Rail Box)
The Radiocrafts RC2083 wireless mesh Modbus extender is easy to install and lowers cabling costs
The Radiocrafts RC2083 wireless mesh Modbus extender (DIN rail box) was designed to help simplify indoor building or large outdoor Modbus RTU installations while lowering cabling costs significantly. This is achieved because the wireless mesh Modbus extender is supported by a wireless sub-GHz mesh radio, RIIM. RIIM converts the Modbus RTU signal into a wireless Modbus signal while maintaining the standard Modbus protocol.
By using the RIIM radio to extend Modbus signals wirelessly, users can build a highly scalable network that supports reliable sensor data, low latency actuator control, and long-range indoor coverage, all within a single wireless system. This makes it easy to expand Modbus networks across an entire skyscraper or outdoor solar field installation, supporting up to 700 devices with a data delivery rate of 99.99% or higher. The sub-GHz frequency ensures robust, long-range communication that can penetrate steel beams from a solar panel installation or reinforced concrete, reaching even the most challenging locations like basements or underground parking areas.
It was designed to support applications that require low-latency control and high data capacity.
- Sub-1 GHz wireless mesh communication (RIIM protocol)
- Long range (outdoor 6 km LoS, indoor 150 meters to 200 meters)
- Mesh functionality multiplies range by x28
- DIN rail housing for easy installation
- Connection to both Modbus client and Modbus server (primary/secondary)
- Support up to 32 servers
- Connect up to 1000 sub-meters to energy manager with MQTT integration
- Support for ultra-reliable and low-latency control
- FCC approved module option for integration
- Installation and commissioning in minutes
- Remove hours of cabling installations
- Customizable (firmware or hardware)
- Firmware upgrade and setup possible via USB
- Support over-the-air firmware upgrades
- Sub-metering
- Solar tracking
- Inverter controls
- EV charging
- Load balancing
- Building automation
- Grid feed-in