Heat-Shrinkable Products

Qualtek offers heat-shrink products that can fit any customer's wire and cable requirements

Image of Qualtek's Heatshrinkable ProductsQualtek's complete line of heat-shrinkable products include thin wall, medium wall, heavy wall, adhesive lined, medium and high voltage insulation, molded parts and end caps, wide ranges of shrink-tubing kits, heat-shrinkable cable, and wire-identification tubing. Qualtek's heat-shrinkable products include Polyolefin, Silicon, Teflon, Viton®, Kynar®, halogen-free, high temperature, single wall, and adhesive lined tubing with varying shrink ratios, colors, and sizes. They also offer military (MIL) specification shrink tubing with varying shrink ratios, colors, and sizes. Qualtek's heat-shrink tubing products are produced by cross-linking extruded polymer compounds, which produces a shape-memory effect that, when heated, can be recovered to its original shape.

View all heat shrink related products from Qualtek

Features
  • Wide range of sizes
  • Large selection of colors
  • Low shrink temperatures: down to 65°C
  • High temperature rating: up to 260°C
  • Abrasion, moisture, and chemical / solvent resistant
  • High shrink ratios: 2:1, 3:1, 4:1, and 6:1
  • Halogen- and PBB-free, with low lead and cadmium
  • Flexible types: super flexible, flexible, semi rigid and rigid
  • Packaging: large and small spools, cut-to-length, kits and bags
  • Special compound formulations available upon request
Applications
  • Electrical
  • Medical
  • Automotive
  • Industrial
  • Military and aerospace

Heatshrinkable Products

KuvaManufacturer Part NumberKuvausSisempi halkaisija toimitettaessaSaatavana oleva määrä Hinta
HEATSHRINK 1/2" X 100' BLACKQ2-F-1/2-01-MS100FTHEATSHRINK 1/2" X 100' BLACK0,500" (12,70mm)70 - Immediate$22.36Näytä tiedot
HEATSHRK BLK 1/2X1" 50=50PCQ2-F-1/2-01-SS200FTHEATSHRK BLK 1/2X1" 50=50PC0,500" (12,70mm)50 - Immediate$0.04Näytä tiedot
HEATSHRK BLK 1/2X1.5" 50=50PCQ2-F-1/2-01-SS200FTHEATSHRK BLK 1/2X1.5" 50=50PC0,500" (12,70mm)0 - Immediate$0.05Näytä tiedot
HEATSHRK BLK 1/2X2" 50=50PCQ2-F-1/2-01-SS200FTHEATSHRK BLK 1/2X2" 50=50PC0,500" (12,70mm)0 - Immediate$0.05Näytä tiedot
HEATSHRK BLK 1/2X3" 50=50PCQ2-F-1/2-01-SS200FTHEATSHRK BLK 1/2X3" 50=50PC0,500" (12,70mm)0 - Immediate$0.07Näytä tiedot
HEATSHRK BLK 1/2X4" 50=50PCQ2-F-1/2-01-SS200FTHEATSHRK BLK 1/2X4" 50=50PC0,500" (12,70mm)0 - Immediate$0.08Näytä tiedot
HEATSHRK BLK 1/2X6" 50=50PCQ2-F-1/2-01-SS200FTHEATSHRK BLK 1/2X6" 50=50PC0,500" (12,70mm)0 - Immediate$0.11Näytä tiedot
HEATSHRINK POL 1/2" BLK 4' 1=1PCQ2-F-1/2-01-QB48IN-5HEATSHRINK POL 1/2" BLK 4' 1=1PC0,500" (12,70mm)13896 - Immediate$1.44Näytä tiedot
HEATSHRK BLK 1/2X0.5" 50=50PCQ2-F-1/2-01-SS200FTHEATSHRK BLK 1/2X0.5" 50=50PC0,500" (12,70mm)0 - Immediate$0.03Näytä tiedot
HEATSHRK BLK 1/2X0.75" 50=50PCQ2-F-1/2-01-SS200FTHEATSHRK BLK 1/2X0.75" 50=50PC0,500" (12,70mm)0 - Immediate$0.04Näytä tiedot
Published: 2015-07-08