QPG6200 Family Multi-Protocol Wireless SoCs

The Qorvo QPG6200 family multi-protocol wireless SoCs with concurrent IEEE 802.15.4 and Bluetooth® LE are ideal for smart home and industrial IoT applications

Image of Qorvo QPG6200 Family Multi-Protocol Wireless SoCsThe Qorvo QPG6200 family consists of low-power, multi-protocol, systems on chips (SoCs) supporting IEEE 802.15.4 (Zigbee®, Thread, Matter) and Bluetooth Low Energy (LE). These devices utilize Qorvo ConcurrentConnect™ technology to support simultaneous multi-protocol operation. They offer high integration, low power consumption, and a range of package sizes and output power levels suited for endpoint and gateway designs.

Features
  • Concurrent IEEE 802.15.4 and Bluetooth LE operation
  • TX power options: +10 dBm (QPG6200N/L), +20 dBm (QPG6200M/J)
  • RX sensitivity: -101 dBm (IEEE 802.15.4), -97 dBm (BLE 1 Mbps)
  • MCU: Arm® Cortex®-M4F, up to 192 MHz
  • Memory: Up to 2 MB NVM and 336 kB RAM
  • Advanced RF: Dual-antenna support with diversity
  • Security: Hardware crypto (AES, SHA, ECC), secure boot, PSA Level 2
  • Integrated power management for two-layer PCB design
Applications
  • Smart lighting and home automation
  • IoT sensors and gateways
  • Industrial controls and monitoring
  • Wearable and mobile accessories
  • Matter-compliant devices

QPG6200 Family Multi-Protocol Wireless SoCs

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
Uudet tuotteet
QPG6200 10DBM 4X4QFN32
QPG6200LTR13QPG6200 10DBM 4X4QFN323995 - Immediate$3.82Näytä tiedot
Uudet tuotteet
QPG6200 10DBM 4X4QFN32
QPG6200LDK-01QPG6200 10DBM 4X4QFN327 - Immediate$296.40Näytä tiedot
Uutta DigiKeyllä
QPG6200 10DBM 4X4QFN32
QPG6200LSRQPG6200 10DBM 4X4QFN320 - Immediate$2.72Näytä tiedot
Published: 2025-08-06