Otii Automation Toolbox

The Qoitech Otii Automation Toolbox is a specialized software license for Otii Arc/Ace Pro for automated power testing workflows for low-power embedded systems

Image of Qoitech Otii Automation ToolboxThe Qoitech Otii Automation Toolbox (AT) is a software license that enhances the capabilities of the Otii instruments (Otii Ace Pro, Otii Arc Pro), enabling scripting capabilities for automated power measurements and battery emulations. It enables engineers to run development validations using Otii instruments and automate test workflows, streamlining functional, regression, and benchmark testing flexibly based on the project needs.

Otii AT can be enabled in the Otii desktop application, which runs on Windows®, Ubuntu, macOS, and Raspberry Pi.

An Otii instrument (Otii Arc Pro or Otii Ace Pro) is required to operate the license.

Features
  • Supported testing types: Functional, regression, and benchmark testing based on project needs
  • Packaged scripting modules: Pre-packaged modules for Python, Matlab, C#, and Java; available on GitHub
  • Command line tools
    • Run scripts via CLI
    • Ideal for CI and remote environments
    • Supports login, logout, and license management via scripts
  • Scripting in any language
    • JSON-based API
    • Program Otii instrument with TCP-server
    • Supports any language/system with TCP sockets
    • Integration with Jenkins for continuous energy usage monitoring
  • Scripting statistics API
    • Retrieve recording info and statistics (min, max, avg, energy consumed)
    • Simplify energy consumption analysis
Resources
Applications
  • Functional, regression, and benchmark testing in a flexible manner based on the project’s needs

Otii Automation Toolbox

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
Automate power measurementsOTII-AUTOMATION-TOOLBOXAutomate power measurementsSaatavana$2,208.89Näytä tiedot

Associated Product

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
POWER SUPPLY ELECT CIRC BRDOTII-ACE-PROPOWER SUPPLY ELECT CIRC BRD64 - Immediate$1,443.98Näytä tiedot
POWER SUPPLY ELECT CIRC BRDOTII-ARC-PROPOWER SUPPLY ELECT CIRC BRD98 - Immediate$806.56Näytä tiedot
Published: 2025-02-26