SMT Common Mode Chokes – Self Leaded Inter Connection - SLIC Series

iNRCORE's SLIC series parts are designed for storage and operating temperatures of -55°C to +130°C

Image of iNRCORE's SMT Common Mode Chokes – Self Leaded Inter Connection - SLIC SeriesiNRCORE's ruggedized common mode chokes are widely used as suppression elements against common-mode noise. Especially in high-speed differential signal applications, common-mode chokes have significant positive effects on system performance. iNRCORE’s CMCs provide a wide range of inductance and impedance values, designed for a wider storage and operating temperatures of -55°C to +130°C as well as higher isolation rating of 1500 VAC(RMS). Parts have been qualified to meet the vibration and shock requirements of MIL-PRF-27.

iNRCORE- Ruggedized Capabilities

Features
  • High-speed data and communications over 100+ meters of copper
    • Withstand infrared and vapor phase soldering
    • Military temperature range: -55°C to +135°C
    • Low transmit/receive jitter
    • Low power dissipation: 450 mW typical
    • ECL logic interface
    • Surface mount pick-and-place compatible
Applications
  • Avionics
  • Power controls
  • Power supplies
  • Power grids
  • Test equipment

SMT Common Mode Chokes – Self Leaded Inter Connection - SLIC Series

KuvaManufacturer Part NumberKuvausJänniteluokitus – DCSaatavana oleva määrä HintaNäytä tiedot
CMC 4.7A 2LN SMDPL8205CMC 4.7A 2LN SMD-129 - Immediate$8.03Näytä tiedot
CMC 1.63A 2LN SMDPL8209CMC 1.63A 2LN SMD-18 - Immediate$8.07Näytä tiedot
CMC 1.63A 2LN SMDPL8209NLCMC 1.63A 2LN SMD-0 - ImmediateSee Page for PricingNäytä tiedot
CMC 3.3A 2LN SMDPL8207CMC 3.3A 2LN SMD-0 - ImmediateSee Page for PricingNäytä tiedot
CMC 1.22A 2LN SMDPL8210NLCMC 1.22A 2LN SMD-874 - Immediate$8.32Näytä tiedot
Published: 2019-01-09