High-Current SMT Planar Common Mode Chokes - PH9407/08 Series

Pulse Electronics', a YAGEO Company, low-profile, high-current planar core and round wire coil winding technology produces high-performance CM chokes

Image of Pulse Electronics, a YAGEO Company High-Current SMT Planar Common Mode Chokes - PH9407/08 SeriesPulse Electronics, a YAGEO Company expands its range of high-current, surface-mount common mode chokes with the introduction of the PH9407/08 series. Using Pulse Electronics', a YAGEO Company, round wire coil winding technology, horizontally mounted in a planar core, these series offer one of the lowest profiles, highest current, surface-mount packages currently in the market. Two platforms have been developed, the PH9407 series: ER19 (24.9 mm x 21.6 mm x 16.9 mm) and the PH9408 series: ER25 (30.5 mm x 27 mm x 18 mm) which offer inductances from 120 µH to 1,450 µH with currents up to 39 A. The horizontally-mounted construction makes this product line well suited for high-performance, high-reliability applications in data communications, computing, and industrial markets where available height is at a premium. Such a feature has also made this series attractive to the automotive market.

Features

  • High-current-rated surface mount common mode choke: up to 39 A
  • Horizontal mounted, low-profile high current CMC
  • Inductance range: 120 µH to 1,450 µH
  • 1,500 VRMS isolation (380 VRMS continuous)
  • Maximum height down to 13.9 mm
  • Operating temperature: -40°C to +125°C
Applications
  • Data communications
  • Computing
  • Industrial markets

PH9407 Series Common Mode Chokes

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CMC 12A 2LN 1.72 KOHM SMDPH9407.404NLTCMC 12A 2LN 1.72 KOHM SMD0 - Immediate$4.16Näytä tiedot
CMC 17A 2LN 1.08 KOHM SMDPH9407.204NLTCMC 17A 2LN 1.08 KOHM SMD687 - Immediate$4.16Näytä tiedot
CMC 14A 2LN 1.6 KOHM SMDPH9407.304NLTCMC 14A 2LN 1.6 KOHM SMD0 - Immediate$4.19Näytä tiedot
CMC 10A 2LN 2.35 KOHM SMDPH9407.504NLTCMC 10A 2LN 2.35 KOHM SMD0 - Immediate$4.16Näytä tiedot
CMC 20A 2LN 730 OHM SMDPH9407.104NLTCMC 20A 2LN 730 OHM SMD2271 - Immediate$4.16Näytä tiedot

PH9408 Series Common Mode Chokes

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CMC 17A 2LN 4.3 KOHM SMDPH9408.105NLTCMC 17A 2LN 4.3 KOHM SMD381 - Immediate$6.19Näytä tiedot
CMC 18A 2LN 3.4 KOHM SMDPH9408.814NLTCMC 18A 2LN 3.4 KOHM SMD7 - Immediate$6.19Näytä tiedot
CMC 32A 2LN 580 OHM SMDPH9408.254NLTCMC 32A 2LN 580 OHM SMD56 - Immediate$7.37Näytä tiedot
CMC 19A 2LN 2.5 KOHM SMDPH9408.644NLTCMC 19A 2LN 2.5 KOHM SMD373 - Immediate$6.23Näytä tiedot
CMC 23A 2LN 1.5 KOHM SMDPH9408.364NLTCMC 23A 2LN 1.5 KOHM SMD602 - Immediate$7.37Näytä tiedot
CMC 21A 2LN 2 KOHM SURFACE MOUNTPH9408.494NLTCMC 21A 2LN 2 KOHM SURFACE MOUNT0 - Immediate$6.19Näytä tiedot
CMC 36A 2LN 400 OHM SMDPH9408.164NLTCMC 36A 2LN 400 OHM SMD219 - Immediate$7.37Näytä tiedot
Published: 2022-01-10