High-Current Molded Power Inductors - BMxx Series

Pulse's inductors have a low profile and low RDC with ultra-low buzz noise in a shielded molded package

Image of Pulse Electronics' High Current Molded Power Inductors – BMxx SeriesPulse Electronics, a YAGEO company, BMxx series high-current power inductors are designed for low-profile, low-RDC, and ultra-large current applications. These inductors feature a molded magnetic shielded package, making them suitable for high-density mounting and ultra-low buzz noise. The inductors provide users with embossed carrier-type packaging for automatic mounting machines. The BMxx series is ideal for DC/DC converters, high-current power supplies, and laptop and desktop applications.

Features
  • High rated current
  • Ultra-low buzz noise
  • Low resistance
  • Magnetic core made by high-performance magnetic powder
Applications
  • Laptops and desktops
  • High-current power supplies
  • DC/DC converters
  • PMICs

High-Current Molded Power Inductors BMxx Series

KuvaManufacturer Part NumberKuvausVirtaluokitus (ampeeria)Virta - saturaatio (Isat)Saatavana oleva määrä HintaNäytä tiedot
FIXED IND 3.3UH 6A 30 MOHM SMDBMMA000606303R3MV1FIXED IND 3.3UH 6A 30 MOHM SMD6 A13,5A2955 - Immediate$0.35Näytä tiedot
FIXED IND 1.5UH 9A 15 MOHM SMDBMMA000606301R5MV1FIXED IND 1.5UH 9A 15 MOHM SMD9 A18A863 - Immediate$0.35Näytä tiedot
FIXED IND 2.2UH 8A 20 MOHM SMDBMMA000606302R2MV1FIXED IND 2.2UH 8A 20 MOHM SMD8 A14A2311 - Immediate$0.35Näytä tiedot
FIXED IND 2.2UH 5.8A 29.2 MOHMBMMA000505302R2MV1FIXED IND 2.2UH 5.8A 29.2 MOHM5.8 A10A1292 - Immediate$0.44Näytä tiedot
FIXED IND 10UH 3A 105 MOHM SMDBMMA00060630100MV1FIXED IND 10UH 3A 105 MOHM SMD3 A7A57 - Immediate$0.35Näytä tiedot
FIXED IND 6.8UH 4.5A 60 MOHM SMDBMMA000606306R8MV1FIXED IND 6.8UH 4.5A 60 MOHM SMD4.5 A8A244 - Immediate$0.35Näytä tiedot
FIXED IND 4.7UH 5.5A 40 MOHM SMDBMMA000606304R7MV1FIXED IND 4.7UH 5.5A 40 MOHM SMD5.5 A10A561 - Immediate$0.35Näytä tiedot
FIXED IND 470NH 8.5A 18.4 MOHMBMME00040412R47MX2FIXED IND 470NH 8.5A 18.4 MOHM8.5 A9,2A3945 - Immediate$0.66Näytä tiedot
FIXED IND 4.7UH 25A 5.11 MOHMBMMA001717704R7MV1FIXED IND 4.7UH 25A 5.11 MOHM25 A-577 - Immediate$3.33Näytä tiedot
FIXED IND 1UH 11A 10 MOHM SMDBMMA000606301R0MV1FIXED IND 1UH 11A 10 MOHM SMD11 A22A1072 - Immediate$0.35Näytä tiedot
FIXED IND 2.2UH 6A 35 MOHM SMDBMMA000606182R2MX2FIXED IND 2.2UH 6A 35 MOHM SMD6 A13A1807 - Immediate$0.48Näytä tiedot
FIXED IND 2.2UH 12A 7 MOHM SMDBMMA001010402R2MX1FIXED IND 2.2UH 12A 7 MOHM SMD12 A27A978 - Immediate$0.75Näytä tiedot
FIXED IND 10UH 6A 30 MOHM SMDBMMA00101040100MX1FIXED IND 10UH 6A 30 MOHM SMD6 A6A929 - Immediate$0.75Näytä tiedot
FIXED IND 4.7UH 5.5A 33 MOHM SMDBMMN000606304R7MX1FIXED IND 4.7UH 5.5A 33 MOHM SMD5.5 A5,5A0 - Immediate$0.19Näytä tiedot
FIXED IND 470NH 18A 4.1 MOHM SMDBMMS00060630R47MX2FIXED IND 470NH 18A 4.1 MOHM SMD18 A20A0 - Immediate$0.19Näytä tiedot
FIXED IND 2.2UH 8A 15 MOHM SMDBMMS000606302R2MX2FIXED IND 2.2UH 8A 15 MOHM SMD8 A10A0 - Immediate$0.19Näytä tiedot
FIXED IND 1UH 12A 7.4 MOHM SMDBMMS000606301R0MX2FIXED IND 1UH 12A 7.4 MOHM SMD12 A15A0 - Immediate$0.19Näytä tiedot
FIXED IND 6.8UH 4.5A 50 MOHM SMDBMMS000606306R8MX2FIXED IND 6.8UH 4.5A 50 MOHM SMD4.5 A6A0 - Immediate$0.19Näytä tiedot
FIXED IND 1UH 11.2A 7.25 MOHMBMMN000606301R0MX1FIXED IND 1UH 11.2A 7.25 MOHM11.2 A13,5A0 - Immediate$0.19Näytä tiedot
FIXED IND 3.3UH 6.2A 22 MOHM SMDBMMN000606303R3MX1FIXED IND 3.3UH 6.2A 22 MOHM SMD6.2 A8,5A0 - Immediate$0.19Näytä tiedot
Published: 2024-01-26