Ethernet ICMs for 10G PoE Industrial 5G/LTE Mobile Devices – JXT7 Series

Pulse Electronics’, a YAGEO Company, ICMs have a large cavity design allowing high PoE currents to be supported internally without overheating

Image of Pulse Electronics’, a YAGEO Company, Ethernet ICMs for 10G PoE Industrial 5G/LTE Mobile Devices – JXT7 SeriesPulse Electronics', a YAGEO Company, Pulsejack™ integrated connector modules (ICMs) are ideal for LTE and 5G mobile wireless access points (WAPs) and other industrial and outdoor uses. These ruggedized ICMs support 1 Gigabit to 10 Gigabit per IEEE802.3an and IEEE802.3bz. These communication speeds allow for a flexible data bandwidth while operating over a wide temperature range of -40°C to +85°C, with the added provision of delivering DC power to the end equipment high using 4Pair PoE+ with up to 140 W (P2P) or 90 W per IEEE802.3bt, depending on the selected option.

The large cavity design allows for higher PoE currents, up to 1.3 A, to be supported internally without overheating when running under high load. The shield has top and bottom EMI fingers and extra grounding tags for improved EMI. The front LED, rear signal, and mid-section PoE pins maintain sufficient separation to ease EMC and PCB power/signal/ground routing issues.

Features
  • Fully compliant with IEEE802.3.an for 10GBase-T and IEEE802.3bz for multi-rate Gigabit (2.5G and 5GBase-T)
  • Compatible with market-leading PHYs
  • Bicolor LEDs for indicating operating mode
  • Designed to exceed IEEE802.3.bt with up to 140 W DC
  • PoE over 100 m of UTP
  • Operating temperature: -40°C to +85°C
  • Rugged design for outdoor and industrial use
  • Ideal for 5G and LTE small cell and mini base stations as well as high-speed video and file servers for industrial use
Applications
  • Industrial/outdoor
    • Factory servers, routers, and switches
    • Signage and video walls
    • Mobile secure comms and access points
    • Imaging, data logging, and remote monitoring
  • Base stations and roof-top cabinets
    • 4G, LTE, and 6G mobile mast
    • Point-to-point datacoms

Ethernet ICMs for 10G PoE Industrial 5G/LTE Mobile Devices – JXT7 Series

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CONN JACK 1PORT PCBJXT7-1123NLCONN JACK 1PORT PCB16 - Immediate$16.76Näytä tiedot
CONN JACK 1PORT PCBJXT7-1140NLCONN JACK 1PORT PCB3 - Immediate$17.90Näytä tiedot
CONN JACK 1PORT PCBJXT7-1139NLCONN JACK 1PORT PCB245 - Immediate$17.07Näytä tiedot
CONN JACK 1PORT PCBJXT7-1131NLCONN JACK 1PORT PCB67 - Immediate$13.66Näytä tiedot
Published: 2022-05-16