Wideband MEMS Microphones

PUI Audio wideband MEMS microphones include analog and digital versions designed for a wide variety of applications

Image of PUI Audio's Wide-Band MEMS Microphones PUI Audio wideband MEMS microphones cover the full audio band from 20 Hz to 18 kHz, with some models extending to 20 kHz. These omnidirectional MEMS microphones provide ±1 dB unit-to-unit consistency tolerance across the entire frequency response. PUI Audio MEMS microphones are purpose-built for cloud-connected and battery-powered devices with sleep, low-power, and full-power modes for limiting current drain. Each microphone can be configured for left- or right-channel operation. The lineup includes analog and digital versions designed for a wide variety of applications.

The PUI Audio MEMS microphone portfolio, including select models manufactured in Korea, feature a specialized preamplification ASIC that provides high sensitivity and an excellent signal-to-noise ratio from a compact capacitive audio sensor. Designed for surface-mount assembly and high-temperature reflow processes, these microphones combine ultra-low current consumption with low distortion and a high acoustic overload point delivering exceptional dynamic range, reliability, and performance.

With these advancements, PUI Audio continues to offer competitive, high-performance MEMS microphone solutions for demanding audio applications.

Applications
  • Consumer electronics
    • Smartphones and tablets
    • Wearables and earphones
    • Smart IoT devices and voice-controlled assistants
  • Industrial
    • Machine monitoring systems
    • Production-line monitoring
    • In-cabin operator safety systems
  • Microphone arrays
    • Beamforming applications
    • Noise cancellation systems
    • Directional voice capture
  • Medical devices
    • Wearables and fitness trackers
    • Respiratory monitoring devices
    • Portable, battery-powered medical devices
  • Security monitoring devices
    • Glass-break detection systems
    • Acoustic-based fire alarm systems
    • Perimeter and environmental audio monitoring solutions

Wideband MEMS Microphones

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
Uudet tuotteet
ANALOG MEMS MIC 2.75 X 1.85MM -4
AMM-2742-BANALOG MEMS MIC 2.75 X 1.85MM -41250 - Immediate$1.75Näytä tiedot
Uudet tuotteet
ANALOG MEMS MIC 3.5 X 2.65MM -37
AMM-3537-BANALOG MEMS MIC 3.5 X 2.65MM -371192 - Immediate$2.21Näytä tiedot
Uudet tuotteet
DIGITAL MEMS MIC 3.5 X 2.65MM -3
DMM-3535-BDIGITAL MEMS MIC 3.5 X 2.65MM -31250 - Immediate$2.36Näytä tiedot
Uudet tuotteet
DIGITAL MEMS MIC 4.0 X 3.0MM -26
DMM-4026-TDIGITAL MEMS MIC 4.0 X 3.0MM -261250 - Immediate$1.99Näytä tiedot
Uudet tuotteet
MEMS DIGITAL MIC -26DB 1.8VDC 58
DMM-4026-2-TMEMS DIGITAL MIC -26DB 1.8VDC 58480 - Immediate$2.23Näytä tiedot
Uudet tuotteet
MEMS ANALOG MIC -42DB 1.8VDC
AMM-3742-3-TMEMS ANALOG MIC -42DB 1.8VDC1245 - Immediate$1.57Näytä tiedot
Uudet tuotteet
MEMS DIGITAL MIC -26DB 1.8VDC 64
DMM-2726-BMEMS DIGITAL MIC -26DB 1.8VDC 64957 - Immediate$2.06Näytä tiedot
Uudet tuotteet
MEMS ANALOG MIC -38DB 1.8VDC
AMM-2738-4-BMEMS ANALOG MIC -38DB 1.8VDC1249 - Immediate$1.66Näytä tiedot
Uudet tuotteet
MEMS ANALOG MIC-38DB 1.8VDC 65DB
AMM-3538-4-BMEMS ANALOG MIC-38DB 1.8VDC 65DB889 - Immediate$1.79Näytä tiedot
Uudet tuotteet
MEMS DIGITAL MIC -26DB 1.8VDC 65
DMM-3526-5-BMEMS DIGITAL MIC -26DB 1.8VDC 651153 - Immediate$2.50Näytä tiedot
Uudet tuotteet
MEMS DIGITAL MIC -37DB 1.8VDC 68
DMM-3537-2-BMEMS DIGITAL MIC -37DB 1.8VDC 681230 - Immediate$3.37Näytä tiedot
MIC MEMS DIGITAL PDM OMNI -26DBDMM-4326-T-WP-RMIC MEMS DIGITAL PDM OMNI -26DB1070 - Immediate$2.70Näytä tiedot
MIC MEMS DIGITAL I2S OMNI -26DBDMM-4026-B-I2S-RMIC MEMS DIGITAL I2S OMNI -26DB1931 - Immediate$2.50Näytä tiedot
MIC MEMS DIGITAL PDM OMNI -26DBDMM-4326-T-RMIC MEMS DIGITAL PDM OMNI -26DB1794 - Immediate$1.79Näytä tiedot
MIC MEMS DIGITAL PDM OMNI -26DBDMM-3526-B-RMIC MEMS DIGITAL PDM OMNI -26DB17 - Immediate$2.46Näytä tiedot
MIC MEMS DIGITAL PDM OMNI -26DBDMM-4026-B-RMIC MEMS DIGITAL PDM OMNI -26DB1004 - Immediate$1.79Näytä tiedot

Boards

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
EVAL BOARD FOR DMM-3526-B-RDMM-3526-B-EB-REVAL BOARD FOR DMM-3526-B-R41 - Immediate$2.53Näytä tiedot
EVAL BOARD FOR DMM-4026-B-EB-RDMM-4026-B-EB-REVAL BOARD FOR DMM-4026-B-EB-R28 - Immediate$3.03Näytä tiedot
EVAL BOARD FOR DMM-4026-B-I2S-RDMM-4026-B-I2S-EB-REVAL BOARD FOR DMM-4026-B-I2S-R280 - Immediate$3.15Näytä tiedot
EVAL BOARD FOR DMM-4326-T-RDMM-4326-T-EB-REVAL BOARD FOR DMM-4326-T-R40 - Immediate$2.53Näytä tiedot
Updated: 2026-01-16
Published: 2021-09-09