ENDURA-TEK™ Material

Protektive Pak's material is engineered with a focus on durability, reliability, and electrostatic discharge (ESD) protection

Image of Protektive Pak's ENDURA-TEK™ MaterialProtektive Pak's ENDURA-TEK™ material is an innovative solution designed to address the demanding requirements of modern electronics assembly environments. Engineered with a focus on durability, reliability, and ESD protection, ENDURA-TEK sets a standard in static-sensitive equipment management.

ENDURA-TEK is manufactured from an extruded honeycomb structure of high-impact polypropylene. This unique composition provides exceptional strength and resilience, making it ideal for heavy-duty applications where traditional I-fluted materials may fall short. ENDURA-TEK is engineered to provide a reliable path-to-ground of less than 1 x 104 Ω, meeting and exceeding ANSI/ESD S541 standards. This ensures the safe handling and storage of static-sensitive electronics and components. ENDURA-TEK is resistant to both chemicals and moisture, making it suitable for use in environments where traditional materials degrade or fail.

Features
  • Constructed from extruded honey-comb structure of high-impact polypropylene material yielding superior strength and durability
  • Provides physical protection with conductive material, ensuring reliable path-to-ground
  • Identified with ESD protective symbol as required by ANSI/ESD S541
  • Chemical and moisture-resistant
  • Ideal use where corrugated and/or paper products cannot be used
  • Durable, reusable, and ensures best value
  • Made in the United States of America

ENDURA-TEK™ Material

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
BIN BOX, OPEN, ENDURA-TEK, 12 X39420BIN BOX, OPEN, ENDURA-TEK, 12 X14 - Immediate$16.81Näytä tiedot
BIN BOX, OPEN, ENDURA-TEK,  12 X39421BIN BOX, OPEN, ENDURA-TEK, 12 X10 - Immediate$18.28Näytä tiedot
BIN BOX, OPEN, ENDURA-TEK,  12 X39422BIN BOX, OPEN, ENDURA-TEK, 12 X5 - Immediate$20.58Näytä tiedot
BIN BOX, OPEN, ENDURA-TEK, 18 X39423BIN BOX, OPEN, ENDURA-TEK, 18 X3 - Immediate$20.60Näytä tiedot
LID, ENDURA-TEK, 17-7/8 X 14-1/439470LID, ENDURA-TEK, 17-7/8 X 14-1/48 - Immediate$21.41Näytä tiedot
BIN BOX, OPEN, ENDURA-TEK,  18 X39424BIN BOX, OPEN, ENDURA-TEK, 18 X9 - Immediate$22.51Näytä tiedot
BIN BOX, OPEN, ENDURA-TEK,  24 X39426BIN BOX, OPEN, ENDURA-TEK, 24 X3 - Immediate$24.30Näytä tiedot
LID, ENDURA-TEK,  19-5/16 X 13-939471LID, ENDURA-TEK, 19-5/16 X 13-98 - Immediate$26.39Näytä tiedot
LID, ENDURA-TEK, 19-1/2 X 16-1/439472LID, ENDURA-TEK, 19-1/2 X 16-1/410 - Immediate$26.51Näytä tiedot
LID, ENDURA-TEK, 23-3/4 X 14 X 239473LID, ENDURA-TEK, 23-3/4 X 14 X 210 - Immediate$26.51Näytä tiedot
BIN BOX, OPEN, ENDURA-TEK,  18 X39425BIN BOX, OPEN, ENDURA-TEK, 18 X2 - Immediate$37.18Näytä tiedot
TEK TRAY, ENDURA-TEK, 18 X 11-3/39410TEK TRAY, ENDURA-TEK, 18 X 11-3/5 - Immediate$80.23Näytä tiedot
STORAGE CONTAINER, ENDURA-TEK, 139440STORAGE CONTAINER, ENDURA-TEK, 13 - Immediate$93.50Näytä tiedot
STORAGE CONTAINER, ENDURA-TEK, 139444STORAGE CONTAINER, ENDURA-TEK, 13 - Immediate$93.50Näytä tiedot
STORAGE CONTAINER, ENDURA-TEK, 239446STORAGE CONTAINER, ENDURA-TEK, 22 - Immediate$97.18Näytä tiedot
STORAGE CONTAINER, ENDURA-TEK, 139445STORAGE CONTAINER, ENDURA-TEK, 15 - Immediate$97.29Näytä tiedot
STORAGE CONTAINER, ENDURA-TEK, 139441STORAGE CONTAINER, ENDURA-TEK, 15 - Immediate$97.29Näytä tiedot
STORAGE CONTAINER, ENDURA-TEK, 139442STORAGE CONTAINER, ENDURA-TEK, 12 - Immediate$105.94Näytä tiedot
STORAGE CONTAINER, ENDURA-TEK, 139443STORAGE CONTAINER, ENDURA-TEK, 13 - Immediate$104.71Näytä tiedot
STORAGE CONTAINER, ENDURA-TEK, 239447STORAGE CONTAINER, ENDURA-TEK, 21 - Immediate$110.48Näytä tiedot
Published: 2024-05-22