Static Control Protection Solutions

Pomona offers a wide range of static control protection solutions to help organizations build robust ESD‑controlled workstations with confidence

Image of Pomona Static Control Protection SolutionsPomona delivers a comprehensive suite of ESD protection tools designed to safeguard sensitive electronics, ensure operator safety, and maintain ANSI/ESD S20.20 compliance across manufacturing, repair, and test environments. From personal grounding devices to static‑safe flooring and continuous monitoring, these solutions help organizations build robust ESD‑controlled workstations with confidence.

Features
  • Ensures reliable operator grounding through heel straps, conductive flooring, and continuous monitoring to maintain stable paths to ground
  • Delivers accurate testing of personal grounding devices with combo testers, offering separate circuits, clear pass/fail indicators, and NIST traceable calibration
  • Utilizes durable, high-quality materials such as tear-resistant rubber, conductive PVC, and stainless-steel foot plates for long-lasting ESD protection
  • Provides real-time grounding integrity alerts using continuous monitors with visual/audible alarms and wave distortion technology for stable monitoring
  • Supports ANSI/ESD S20.20 compliant workspaces through integrated personal and workspace grounding solutions across production, testing, and repair environments
Applications
  • Electronics manufacturing and assembly, ensuring personnel and worksurfaces remain safely grounded to prevent ESD damage
  • Semiconductor and sensitive device handling, where continuous grounding and monitoring reduce the risk of component failure
  • ESD-controlled entry checkpoints, verifying wrist straps, footwear, and garments before operators enter protected areas
  • High-traffic technical workspaces, including labs and production floors requiring durable static-safe flooring and consistent personnel grounding
  • Compliance and audit environments, supporting ANSI/ESD S20.20 program verification with traceable monitoring and testing tools

Static Control Protection Solutions

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
COMBO TESTER, WRIST STRAP/FOOTWESCTEST2COMBO TESTER, WRIST STRAP/FOOTWE6 - Immediate$524.38Näytä tiedot
FOOT GROUNDER, HEEL STRAP, 1 MEGHLSTRP1FOOT GROUNDER, HEEL STRAP, 1 MEG17 - Immediate$20.39Näytä tiedot
FLOOR PVC BLACK 4'SCMAT3FLOOR PVC BLACK 4'1 - Immediate$203.12Näytä tiedot
MULTI-MOUNT CONTINUOUS MONITOR (SCTEST3MULTI-MOUNT CONTINUOUS MONITOR (1 - Immediate$224.37Näytä tiedot
Published: 2026-03-17